USD
Print Print this page
 
MikroElektronika
Ultrasonic 2 click™ Board
MikroElektronika
Unique ID click™ Board
 
MikroElektronika
UPS click™ Board
  • Images

Unique ID click™ Board

Unique ID click™ Board with the DS2401

MikroElektronika

Unique ID click™ carries DS2401, an enhanced silicon serial number IC. It is a low cost solution for providing a unique registration number to your design. The chip consists of a factory-lasered 64-bit ROM that includes a unique a 48-bit serial number, an 8-bit CRC, and an 8-bit family code. It uses 1-wire communications for interfacing with the target board microcontroller, either through a GP1 or GP0 pin (here in place of the default AN and PWM mikroBUS™ pins). The board is designed to use either a 3.3V or 5V power supply.

Features
  • DS2401 silicon serial number IC
  • Each click™ has a unique 48-bit serial number
  • 1-Wire interface
  • 3.3V or 5V power supply
Applications:
  • PCB identification
  • Equipment registration
  • Network node ID
Specifications
  • Contents:Board(s)
  • Function:Silicon Serial Number
  • Platform:mikroBUS™ Click™
  • Type:Interface
  • Utilized IC / Part:DS2401
Parts
Associated Product
Maxim Integrated Specialized ICs
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Specialized ICs
Microchip Technology DM164137
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-1984
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU