USD
Print Print this page
 
Rohm Semiconductor
UMZ Series
Rohm Semiconductor
UMZ6.8NUM Series
 
Rohm Semiconductor
UMZ8.2NUM Series

UMZ6.8NUM Series

Surface Mount, 2 Channel, TVS Diodes

Rohm Semiconductor

High reliability TVS diodes.

Features
Applications:
  • Surge protection
Specifications
  • Applications:General Purpose
  • Capacitance @ Frequency:21pF @ 1MHz
  • Mounting Type:Surface Mount
  • Operating Temperature:150°C (TJ)
  • Package / Case:SC-85
  • Power Line Protection:No
  • Supplier Device Package:SOT-323-3
  • Type:Steering (Rail to Rail)
  • Unidirectional Channels:2
  • Voltage - Breakdown (Min):6.47V
  • Voltage - Reverse Standoff (Typ):5V (Max)
Parts