USD
Print Print this page
 
Hirose Electric Co Ltd
UMCC (Ultra Miniature Coax Connectors), PL75 Series
Hirose Electric Co Ltd
UMCC (Ultra Miniature Coax Connectors), U.FL Series
 
Hirose Electric Co Ltd
W.FL Series
  • Images
  • Drawings

UMCC (Ultra Miniature Coax Connectors), U.FL Series

U.FL Ultra-Miniature Coaxial Connectors

Hirose Electric Co Ltd

The U.FL series has become a standard in the wireless industry. It provides an extremely small mounting area weight. The series also offers high frequency performance and has a user friendly tactile lock feeling that ensures a reliable connection.

Features
  • Nominal mated height
  • Small Mounting Area
  • Light Weight
  • Accepts high frequency transmission
  • Verification of fully mated condition
Applications:
  • Cellular Phones
  • PHS
  • Mobile phones
  • Wire communication devices
  • Electronic measuring instruments
  • GPS
  • Wireless LAN
  • Bluetooth
Specifications
  • Body Material:Phosphor Bronze
  • Center Contact Plating:Gold
  • Connector Style:U.FL (UMCC)
  • Contact Termination:Solder
  • Dielectric Material:Liquid Crystal Polymer (LCP)
  • Fastening Type:Snap-On
  • Frequency - Max:6GHz
  • Impedance:50Ohm
  • Mating Cycles:10 ~ 30
  • Mounting Type:Surface Mount
  • Number of Ports:1
  • Operating Temperature:-40°C ~ 90°C
  • Shield Termination:Solder
Parts

View in Parametric Search

U.FL-R-SMT(01)U.FL-R-SMT(01)CONN U.FL RCPT STR 50 OHM SMD BulkU.FL (UMCC)Receptacle, Male PinSolderRoHS
U.FL-R-SMT-1(10)U.FL-R-SMT-1(10)CONN U.FL RCPT STR 50 OHM SMD Tape & Reel (TR)U.FL (UMCC)Receptacle, Male PinSolderRoHS
U.FL-R-SMT(10)U.FL-R-SMT(10)CONN U.FL RCPT STR 50 OHM SMD Tape & Reel (TR)U.FL (UMCC)Receptacle, Male PinSolderRoHS
U.FL-PR-SMT2.5-1(10)U.FL-PR-SMT2.5-1(10)CONN U.FL PLUG STR 50 OHM SMD Tape & Reel (TR)U.FL (UMCC)Plug, Female SocketSolderRoHS
U.FL-R-SMT-1(40)U.FL-R-SMT-1(40)CONN U.FL RCPT STR 50 OHM SMD Tape & Reel (TR)U.FL (UMCC)Receptacle, Male PinSolderRoHS

View in Parametric Search