USD
Print Print this page
 
Silicon Labs
Ultra™ Si565 Series
Silicon Labs
Ultra™ Si569 Series
 
SiTime
SiT3372, Elite Platform™ Series
  • Images

Ultra™ Si569 Series

Crystal, VCXO, Surface Mount

Silicon Labs

TheUltra™ Si569 Series voltage controlled crystal oscillators provide an ultra low jitter and low phase noise clock at any output frequency.

Datasheets:
Features
Applications:
  • 100G/200G/400G OTN, coherent optics
  • 3G-SDI/12G-SDI/24G-SDI broadcast video
  • Servers, switches, storage, NICs, search acceleration
  • FPGA/ASIC clocking
Specifications
  • Base Resonator:Crystal
  • Current - Supply (Max):167mA ~ 170mA
  • Frequency:1MHz ~ 1.28127409GHz
  • Frequency Stability:±20ppm
  • Function:Enable/Disable
  • Height - Seated (Max):0.052" (1.33mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:6-SMD, No Lead ~ 8-SMD, No Lead
  • Type:VCXO
Parts

View in Parametric Search

569BABB001677ABG569BABB001677ABGXTAL OSC VCXO 873.5150MHZ LVDS CrystalVCXO873.515MHzEnable/Disable8-SMD, No LeadRoHS
569DABA001908BBG569DABA001908BBGXTAL OSC VCXO 1.28127409GHZ CML CrystalVCXO1.28127409GHzEnable/Disable8-SMD, No LeadRoHS
569AAAA000118BBG569AAAA000118BBGXTAL OSC VCXO 156.2500MHZ LVPECLCrystalVCXO156.25MHzEnable/Disable6-SMD, No Lead
569BAAA001478BBG569BAAA001478BBGXTAL OSC VCXO 100.0000MHZ LVDS CrystalVCXO100MHzEnable/Disable6-SMD, No Lead
569BAAA002113BBG569BAAA002113BBGXTAL OSC VCXO 10.0000MHZ LVDS CrystalVCXO10MHzEnable/Disable6-SMD, No Lead
569AAAA002020ABG569AAAA002020ABGXTAL OSC VCXO 108.0791MHZ LVPECLCrystalVCXO108.0791MHzEnable/Disable8-SMD, No LeadRoHS
569BAAA000118BBG569BAAA000118BBGXTAL OSC VCXO 156.2500MHZ LVDS CrystalVCXO156.25MHzEnable/Disable6-SMD, No Lead
569AAAA002024ABG569AAAA002024ABGXTAL OSC VCXO 1.0000MHZ LVPECL CrystalVCXO1MHzEnable/Disable8-SMD, No LeadRoHS
569BAAA001478ABG569BAAA001478ABGXTAL OSC VCXO 100.0000MHZ LVDS CrystalVCXO100MHzEnable/Disable8-SMD, No LeadRoHS
569AAAA000126BBG569AAAA000126BBGXTAL OSC VCXO 200.0000MHZ LVPECLCrystalVCXO200MHzEnable/Disable6-SMD, No Lead
569DCBA001908BBG569DCBA001908BBGXTAL OSC VCXO 1.28127409GHZ CML CrystalVCXO1.28127409GHzEnable/Disable8-SMD, No LeadRoHS
569AAAA000122BBG569AAAA000122BBGXTAL OSC VCXO 1.0000GHZ LVPECL CrystalVCXO1GHzEnable/Disable6-SMD, No Lead
569AAAA000112ABG569AAAA000112ABGXTAL OSC VCXO 10.0000MHZ LVPECL CrystalVCXO10MHzEnable/Disable8-SMD, No LeadRoHS

View in Parametric Search