Print Print this page
 
Wakefield-Vette
BondaTherm™ Series
Wakefield-Vette
ulTIMiFlux™ Series
 
Adafruit Industries LLC
1335
  • Images

ulTIMiFlux™ Series

ulTIMiFlux Thermal Gap Filling Pad

Wakefield-Vette

ulTIMiFlux line of thermal interface materials offer high performance, low cost, configurability and customizes for your thermal system needs. Thermal Interface Materials (TIM) are a secondary material installed between the heatsink and the device which are designed to improve the thermal transfer to the heatsink.

Features
  • Excellent thermal conductivity
  • Natural tackiness
  • Excellent compression characteristics
  • Good wet-out and superb flexibility
Specifications
  • Shipping Info:Shipped from Digi-Key
  • Size / Dimension:50 ml Cartridges ~ 10cc Syringe
  • Thermal Conductivity:1.00W/m-K ~ 5.00W/m-K
Parts

View in Parametric Search

GL-20-10GL-20-10ULTIMIFLUX GEL 10CC SYRINGE 3.5WGel Gap Filler10cc Syringe-67°F ~ 392°F (-55°C ~ 200°C)PinkRoHS
GL-08-10GL-08-10ULTIMIFLUX GEL 10CC SYRINGE 2.4WGel Gap Filler10cc Syringe-67°F ~ 392°F (-55°C ~ 200°C)YellowRoHS
GL-60-10GL-60-10ULTIMIFLUX GEL 10CC SYRINGE 3W/MGel Gap Filler10cc Syringe-67°F ~ 392°F (-55°C ~ 200°C)WhiteRoHS
PL-BT-601-50MPL-BT-601-50MULTIMIFLUX 1W/MK 50ML CARTRIDGE Liquid Gap Filler, 2 Part50 ml Cartridges-76°F ~ 392°F (-60°C ~ 200°C)GrayRoHS
PL-BT-603-50MPL-BT-603-50MULTIMIFLUX 3W/MK 50ML CARTRIDGE Liquid Gap Filler, 2 Part50 ml Cartridges-76°F ~ 392°F (-60°C ~ 200°C)GreenRoHS
PL-BT-605-50MPL-BT-605-50MULTIMIFLUX 5W/MK 50ML CARTRIDGE Liquid Gap Filler, 2 Part50 ml Cartridges-76°F ~ 392°F (-60°C ~ 200°C)GoldRoHS

View in Parametric Search