USD
Print Print this page
 
Wakefield-Vette
Kapton® Series
Wakefield-Vette
ulTIMiFlux™ Series
 
Würth Elektronik
WE-TGF Series

ulTIMiFlux™ Series

Thermal Gap Filling Pad

Wakefield-Vette

Wakefield-Vette's ulTIMiFlux™ line of thermal interface materials offer high performance, low cost, configurability and custom sizes for your thermal system needs. Thermal Interface Materials (TIM) are a secondary material installed between the heat sink and the device which are designed to improve the thermal transfer to the heatsink.

Features
  • Excellent Thermal Conductivity
  • Natural Tackiness no need for adhesive
  • Excellent Compression Characteristics
  • Good Wet-Out and Superb Flexibility
  • Excellent Converting Properties
Specifications
  • Storage/Refrigeration Temperature:95°F (35°C) or Below
    Parts

    View in Parametric Search

    PL-05-5-1016PL-05-5-1016THERM PAD 101.6MMX101.6MM GOLD -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    PL-1-5-1016-HPL-1-5-1016-HTHERM PAD 101.6MMX101.6MM GOLD -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    PL-2-5-1016PL-2-5-1016THERM PAD 101.6MMX101.6MM GOLD -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    PL-05-1-254PL-05-1-254THERM PAD 25.4MMX25.4MM GRAY -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-2-1-254PL-2-1-254THERM PAD 25.4MMX25.4MM GRAY -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-05-5-254-HPL-05-5-254-HTHERM PAD 25.4MMX25.4MM GOLD -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-1-3-254-HPL-1-3-254-HTHERM PAD 25.4MMX25.4MM GREEN -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-1-5-254PL-1-5-254THERM PAD 25.4MMX25.4MM GOLD -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-1-5-254-HPL-1-5-254-HTHERM PAD 25.4MMX25.4MM GOLD -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-2-3-254PL-2-3-254THERM PAD 25.4MMX25.4MM GREEN -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-2-3-254-HPL-2-3-254-HTHERM PAD 25.4MMX25.4MM GREEN -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-05-3-1016-HPL-05-3-1016-HTHERM PAD 101.6MMX101.6MM GREEN -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    PL-05-3-1016PL-05-3-1016THERM PAD 101.6MMX101.6MM GREEN -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    PL-2-1-1016PL-2-1-1016THERM PAD 101.6MMX101.6MM GRAY -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    PL-1-5-1016PL-1-5-1016THERM PAD 101.6MMX101.6MM GOLD -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    PL-2-3-1016-HPL-2-3-1016-HTHERM PAD 101.6MMX101.6MM GREEN -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    PL-2-3-1016PL-2-3-1016THERM PAD 101.6MMX101.6MM GREEN -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    PL-05-3-254PL-05-3-254THERM PAD 25.4MMX25.4MM GREEN -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-1-3-254PL-1-3-254THERM PAD 25.4MMX25.4MM GREEN -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-1-1-1016PL-1-1-1016THERM PAD 101.6MMX101.6MM GRAY -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    PL-2-5-1016-HPL-2-5-1016-HTHERM PAD 101.6MMX101.6MM GOLD -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    PL-05-5-1016-HPL-05-5-1016-HTHERM PAD 101.6MMX101.6MM GOLD -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    PL-1-3-1016-HPL-1-3-1016-HTHERM PAD 101.6MMX101.6MM GREEN -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    CD-02-05-190CD-02-05-190THERM PAD 254MMX196.85MM ORANGE -Pad, SheetRectangular254.00mm x 196.85mmRoHS
    CD-02-05-C-22CD-02-05-C-22THERM PAD 0.846" X 0.846" -Pad, SheetSquare21.49mm x 21.49mmRoHS
    CD-02-05-025CD-02-05-025THERM PAD 25.4MMX25.4MM ORANGE -Pad, SheetSquare25.40mm x 25.40mmRoHS
    CD-02-05-C-46CD-02-05-C-46THERM PAD 1.811" X 1.811" -Pad, SheetSquare46.00mm x 46.00mmRoHS
    CD-02-05-C-54CD-02-05-C-54THERM PAD 2.106" X 2.106" -Pad, SheetSquare53.49mm x 53.49mmRoHS
    PL-1-3-1016PL-1-3-1016THERM PAD 101.6MMX101.6MM GREEN -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    CD-02-05-127CD-02-05-127THERM PAD 127MMX127MM ORANGE -Pad, SheetSquare127.00mm x 127.00mmRoHS
    CD-02-05-C-18CD-02-05-C-18THERM PAD 0.689" X 0.689" -Pad, SheetSquare17.50mm x 17.50mmRoHS
    CD-02-05-C-20CD-02-05-C-20THERM PAD 0.768" X 0.768" -Pad, SheetSquare19.51mm x 19.51mmRoHS
    CD-02-05-C-26CD-02-05-C-26THERM PAD 1.003" X 1.003" -Pad, SheetSquare26.24mm x 25.48mmRoHS
    CD-02-05-C-34CD-02-05-C-34THERM PAD 1.319" X 1.319" -Pad, SheetSquare33.50mm x 33.50mmRoHS
    CD-02-05-C-39CD-02-05-C-39THERM PAD 1.516" X 1.516" -Pad, SheetSquare38.51mm x 38.51mmRoHS
    CD-02-05-C-49CD-02-05-C-49THERM PAD 1.909" X 1.909" -Pad, SheetSquare48.49mm x 48.49mmRoHS
    PL-1-1-254PL-1-1-254THERM PAD 25.4MMX25.4MM GRAY -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-05-5-254PL-05-5-254THERM PAD 25.4MMX25.4MM GOLD -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-2-5-254-HPL-2-5-254-HTHERM PAD 25.4MMX25.4MM GOLD -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-05-1-1016PL-05-1-1016THERM PAD 101.6MMX101.6MM GRAY -Gap Filler Pad, SheetSquare101.60mm x 101.60mmRoHS
    PL-05-3-254-HPL-05-3-254-HTHERM PAD 25.4MMX25.4MM GREEN -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    PL-2-5-254PL-2-5-254THERM PAD 25.4MMX25.4MM GOLD -Gap Filler Pad, SheetSquare25.40mm x 25.40mmRoHS
    CD-02-05-DO4CD-02-05-DO4THERM PAD DO-4 0.625OD/0.203"ID DO-4Pad, SheetRound15.88mm DiaRoHS
    CD-02-05-DO4-5CD-02-05-DO4-5THERM PAD DO4/5 0.800OD/0.260"IDDO-4, DO-5Pad, SheetRound20.32mm DiaRoHS
    CD-02-05-DO5CD-02-05-DO5THERM PAD DO-5 1.00"OD/0.250"ID DO-5Pad, SheetRound25.40mm DiaRoHS
    CD-02-05-LED-1CD-02-05-LED-1THERM PAD LED 1 INCH OD CIRCLE LEDPad, SheetRound25.40mm DiaRoHS
    CD-02-05-LED-2CD-02-05-LED-2THERM PAD LED 2 INCH OD CIRCLE LEDPad, SheetRound50.80mm DiaRoHS
    CD-02-05-REC-112CD-02-05-REC-112THERM PAD RECT 1.12" X 1.12" RectifierPad, SheetSquare28.49mm x 28.49mmRoHS
    CD-02-05-REC-125-NCD-02-05-REC-125-NTHERM PAD RECT 1.25" X 1.25" RectifierPad, SheetSquare31.75mm x 31.75mmRoHS
    CD-02-05-REC-125CD-02-05-REC-125THERM PAD RECT 1.25" X 1.25" RectifierPad, SheetSquare31.75mm x 31.75mmRoHS
    CD-02-05-BRI-225CD-02-05-BRI-225THERM PAD BRIDGE RECT 2.25X1.75"RectifierPad, SheetRectangular57.15mm x 44.45mmRoHS
    CD-02-05-126CD-02-05-126THERM PAD TO-126 PAD WITH HOLE TO-126Pad, SheetRectangular12.70mm x 8.89mmRoHS
    CD-02-05-218CD-02-05-218THERM PAD TO-218 PAD WITH HOLE TO-218Pad, SheetRectangular20.32mm x 15.24mmRoHS
    CD-02-05-220CD-02-05-220THERM PAD 17.78MMX12.7MM ORANGE TO-220Pad, SheetRectangular17.78mm x 12.70mmRoHS
    CD-02-05-220-NCD-02-05-220-NTHERM PAD TO-220 NO HOLE TO-220Pad, SheetRectangular17.78mm x 12.70mmRoHS
    CD-02-05-220-2CD-02-05-220-2THERM PAD DUAL TO-220 2 HOLES TO-220Pad, SheetRectangular25.40mm x 12.70mmRoHS
    CD-02-05-220-3CD-02-05-220-3THERM PAD TRIPLE TO-220 3 HOLES TO-220Pad, SheetRectangular38.10mm x 12.70mmRoHS
    CD-02-05-247CD-02-05-247THERM PAD 24.13MMX19.05MM ORANGETO-247Pad, SheetRectangular24.13mm x 19.05mmRoHS
    CD-02-05-247-NCD-02-05-247-NTHERM PAD TO-247 NO HOLE TO-247Pad, SheetRectangular24.13mm x 19.05mmRoHS
    CD-02-05-247-2CD-02-05-247-2THERM PAD DUAL TO-247 2 HOLES TO-247Pad, SheetRectangular38.10mm x 24.13mmRoHS
    CD-02-05-247-3CD-02-05-247-3THERM PAD TRIPLE TO-247 3 HOLES TO-247Pad, SheetRectangular57.15mm x 24.13mmRoHS
    CD-02-05-264CD-02-05-264THERM PAD 26.67MMX21.59MM ORANGETO-264Pad, SheetRectangular26.67mm x 21.59mmRoHS
    CD-02-05-3-8CD-02-05-3-8THERM PAD TO-3 8 PIN TO-3Pad, SheetRectangular39.37mm x 26.67mmRoHS
    CD-02-05-3-4CD-02-05-3-4THERM PAD TO-3 4 PIN TO-3Pad, SheetRectangular39.37mm x 26.67mmRoHS
    CD-02-05-3-2CD-02-05-3-2THERM PAD TO-3 2 PIN TO-3Pad, SheetRectangular39.37mm x 26.67mmRoHS
    CD-02-05-66CD-02-05-66THERM PAD TO-66 2 PIN TO-66Pad, SheetRectangular31.75mm x 17.78mmRoHS

    View in Parametric Search