USD
Print Print this page
 
EOS Power
MULP40 Series
EOS Power
ULP40 Series
 
GlobTek, Inc.
GTM
  • Images

ULP40 Series

Industrial Switching Supply

EOS Power

Datasheets:
Features
  • 3 x 2 x 0.75 Inches Form factor
  • 40 Watts convection
  • Efficiencies up to 85%
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB, CE, cUL, NEMKO, UL
  • Current - Output (Max):5A
  • Efficiency:85%
  • Features:Standby Output, Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 70°C (With Derating)
  • Power (Watts):25W
  • Size / Dimension:3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm)
  • Type:Open Frame
  • Voltage - Input:85 ~ 264 VAC, 390VDC
  • Voltage - Isolation:4.242kV
  • Voltage - Output 1:5V
Parts
Associated Product
TE Connectivity AMP Connectors 770849-2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.156" (3.96mm) Pitch