Print Print this page
 
TDK Corporation
FHV Series
TDK Corporation
UHV Series
 
KEMET
KPS-MCC Indust C0G HT200C Series

UHV Series

UHV Series Ultra High Voltage Ceramic Capacitors

TDK Corporation

TDK UHV series high voltage ceramic capacitors feature low dissipation and excellent voltage-capacitance characteristics using patented strontium titanate for dielectric material. They are epoxy-encapsulated to meet requirement of high voltage applications.

Datasheets:
Features
  • Small size
  • Low dissipation factor
  • Excellent voltage-capacitance characteristics
  • Screw terminals for easy mounting
Applications:
  • High voltage power supplies, laser equipment
Specifications
  • Applications:General Purpose
  • Capacitance:100pF ~ 4000pF
  • Features:High Voltage, Low Dissipation Factor
  • Mounting Type:Requires Holder
  • Operating Temperature:-30°C ~ 85°C
  • Package / Case:Disk, Metal Fitting - Threaded
  • Temperature Coefficient:Z5T
  • Tolerance:±10%
Parts

View in Parametric Search

UHV-251AUHV-251ACAP CER 100PF 50KV Z5T DISK 100pF±10%50000V (50kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-241AUHV-241ACAP CER 100PF 40KV Z5T DISK 100pF±10%40000V (40kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-221AUHV-221ACAP CER 200PF 20KV Z5T DISK 200pF±10%20000V (20kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-252AUHV-252ACAP CER 200PF 50KV Z5T DISK 200pF±10%50000V (50kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-231AUHV-231ACAP CER 200PF 30KV Z5T DISK 200pF±10%30000V (30kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-242AUHV-242ACAP CER 200PF 40KV Z5T DISK 200pF±10%40000V (40kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-253AUHV-253ACAP CER 400PF 50KV Z5T DISK 400pF±10%50000V (50kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-222AUHV-222ACAP CER 400PF 20KV Z5T DISK 400pF±10%20000V (20kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-243AUHV-243ACAP CER 400PF 40KV Z5T DISK 400pF±10%40000V (40kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-232AUHV-232ACAP CER 400PF 30KV Z5T DISK 400pF±10%30000V (30kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-10AUHV-10ACAP CER 560PF 50KV Z5T DISK 560pF±10%50000V (50kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-223AUHV-223ACAP CER 700PF 20KV Z5T DISK 700pF±10%20000V (20kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-7AUHV-7ACAP CER 700PF 40KV Z5T DISK 700pF±10%40000V (40kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-233AUHV-233ACAP CER 700PF 30KV Z5T DISK 700pF±10%30000V (30kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-4AUHV-4ACAP CER 940PF 30KV Z5T DISK 940pF±10%30000V (30kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-11AUHV-11ACAP CER 1000PF 50KV Z5T DISK 1000pF±10%50000V (50kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-224AUHV-224ACAP CER 1000PF 20KV Z5T DISK 1000pF±10%20000V (20kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-8AUHV-8ACAP CER 1300PF 40KV Z5T DISK 1300pF±10%40000V (40kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-1AUHV-1ACAP CER 1400PF 20KV Z5T DISK 1400pF±10%20000V (20kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-12AUHV-12ACAP CER 1700PF 50KV Z5T DISK 1700pF±10%50000V (50kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-5AUHV-5ACAP CER 1700PF 30KV Z5T DISK 1700pF±10%30000V (30kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-9AUHV-9ACAP CER 2000PF 40KV Z5T DISK 2000pF±10%40000V (40kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-2AUHV-2ACAP CER 2500PF 20KV Z5T DISK 2500pF±10%20000V (20kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-6AUHV-6ACAP CER 2700PF 30KV Z5T DISK 2700pF±10%30000V (30kV)Z5TDisk, Metal Fitting - ThreadedRoHS
UHV-3AUHV-3ACAP CER 4000PF 20KV Z5T DISK 4000pF±10%20000V (20kV)Z5TDisk, Metal Fitting - ThreadedRoHS

View in Parametric Search