USD
Print Print this page
 
Lantronix, Inc.
MO11AA003-01R
Lantronix, Inc.
UDS1100 and UDS2100
 
Lantronix, Inc.
UDS1100-IAP

UDS1100 and UDS2100

Serial Device Servers for Serial-to-Ethernet Connectivity

Lantronix, Inc.

The UDS family of device servers provides a hassle-free and inexpensive way to add Ethernet connectivity to virtually any device with a serial interface. Designed from the ground up with ease-of-use in mind, each member of the UDS family enables users to connect to, monitor, and control their equipment from practically anywhere via a network or the Internet. Available in one and two-port models, and equipped with flexible power options including PoE, the UDS makes it simple to network-enable equipment without changing the way you work. Supplied with Lantronix’ TruPort® COM Port Redirector software, UDS creates a fully transparent serial connection to existing PC-based software application making it possible to remotely connect to equipment already in the field as if it were connected to a local PC serial port.

Specifications
  • Number of Ports:1 ~ 2
  • Type:Ethernet to Serial
Parts

View in Parametric Search

UD1100002-01UD1100002-01ETHERNET TO SER RS-232/422/485 Ethernet to SerialRS-232/422/4851RoHS
UD1100001-01UD1100001-01ETHERNET TO SER RS-232/422/485 Ethernet to SerialRS-232/422/4851RoHS
UD2100002-01UD2100002-01ETHERNET TO SER 100-240VAC INT Ethernet to Serial-2RoHS
UD110000B-01UD110000B-01ETHERNET TO SER RS-232/422/485 Ethernet to SerialRS-232/422/4851RoHS
UD2100001-01UD2100001-01ETHERNET TO SERIAL 120VAC US Ethernet to Serial-2RoHS

View in Parametric Search