USD
Print Print this page
 
UDOO
Neo Development Boards
UDOO
UDOO X86
 
VersaLogic Corporation
Anaconda

UDOO X86

UDOO X86 Ultra and Advanced Plus Boards

UDOO

UDOO X86 is the most powerful x86 maker board ever and an Arduino™ 101-compatible platform, all embedded on the same board. On UDOO X86 you can run all the software available for the PC world, from gaming to video streaming, from graphical editors to professional development platforms, plus all the software or the Arduino™ 101 world, including all the sketches, libraries and the official Arduino™ 101 IDE. You won’t ever worry about lack of drivers. This is a true next-generation computer. It is based on Quad Core 64-bit new-generation x86 processors made by Intel®, designed for the PC domain. Prodigious processors concentrated in 14 nm, with an amount of energy consumption of 5 or 6 Watt.

Datasheets:
Specifications
  • Digital I/O Lines:20
  • Ethernet:GbE
  • Number of Cores:4
  • Size / Dimension:4.72" x 3.35" (120mm x 85mm)
  • Speed:2.24GHz ~ 2.56GHz
  • Storage Interface:eMMC, MicroSD, SATA 3, SSD
  • USB:USB 3.0 (3)
  • Video Outputs:HDMI, MiniDP
Parts