USD
Print Print this page
 
Rohm Semiconductor
TRR18 Series
Rohm Semiconductor
UCR01 Series
 
Rohm Semiconductor
UCR03 Series
  • Images

UCR01 Series

1/16W, 1% Tolerance, 0402 (1005 Metric)

Rohm Semiconductor

The UCR01 Series, low resistance chip resistors feature thick film resistive element specialized for very low resistance. Outstanding features are excellent rated power and resistance stability regardless of ambient environments.

Datasheets:
Features
  • Very low ohmic resistance by thick-film resistive element
  • Very stable temperature coefficient characteristics even at low resistance range
  • High-reliability chip resistor employing metal glaze as resistive element
Applications:
  • Embedded PC
  • Surveillance Camera
  • PLC (Programmable Logic Controller)
  • Ultrasound System for Portable
  • Motor Control: Brushless DC
  • DVR/DVS
  • Motor Control: Stepper Motor
Specifications
  • Composition:Thick Film
  • Features:Automotive AEC-Q200, Current Sense
  • Height - Seated (Max):0.017" (0.43mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:0402 (1005 Metric)
  • Power (Watts):0.125W, 1/8W
  • Ratings:AEC-Q200
  • Resistance:68 mOhms ~ 910 mOhms
  • Size / Dimension:0.039" L x 0.022" W (1.00mm x 0.55mm)
  • Supplier Device Package:0402
  • Tolerance:±1%
Parts

View in Parametric Search

UCR01MVPFSR068UCR01MVPFSR068RES 0.068 OHM 1% 1/8W 0402 68 mOhms±1%0.125W, 1/8WThick Film0402 (1005 Metric)RoHS
UCR01MVPFSR082UCR01MVPFSR082RES 0.082 OHM 1% 1/8W 0402 82 mOhms±1%0.125W, 1/8WThick Film0402 (1005 Metric)RoHS
UCR01MVPFLR100UCR01MVPFLR100RES 0.1 OHM 1% 1/8W 0402 100 mOhms±1%0.125W, 1/8WThick Film0402 (1005 Metric)RoHS
UCR01MVPFLR150UCR01MVPFLR150RES 0.15 OHM 1% 1/8W 0402 150 mOhms±1%0.125W, 1/8WThick Film0402 (1005 Metric)RoHS
UCR01MVPFLR200UCR01MVPFLR200RES 0.2 OHM 1% 1/8W 0402 200 mOhms±1%0.125W, 1/8WThick Film0402 (1005 Metric)RoHS
UCR01MVPFLR220UCR01MVPFLR220RES 0.22 OHM 1% 1/8W 0402 220 mOhms±1%0.125W, 1/8WThick Film0402 (1005 Metric)RoHS
UCR01MVPFLR470UCR01MVPFLR470RES 0.47 OHM 1% 1/8W 0402 470 mOhms±1%0.125W, 1/8WThick Film0402 (1005 Metric)RoHS
UCR01MVPFLR680UCR01MVPFLR680RES 0.68 OHM 1% 1/8W 0402 680 mOhms±1%0.125W, 1/8WThick Film0402 (1005 Metric)RoHS
UCR01MVPFLR750UCR01MVPFLR750RES 0.75 OHM 1% 1/8W 0402 750 mOhms±1%0.125W, 1/8WThick Film0402 (1005 Metric)RoHS
UCR01MVPFLR820UCR01MVPFLR820RES 0.82 OHM 1% 1/8W 0402 820 mOhms±1%0.125W, 1/8WThick Film0402 (1005 Metric)RoHS
UCR01MVPFLR910UCR01MVPFLR910RES 0.91 OHM 1% 1/8W 0402 910 mOhms±1%0.125W, 1/8WThick Film0402 (1005 Metric)RoHS

View in Parametric Search