USD
Print Print this page
 
FTDI, Future Technology Devices International Ltd
TTL234X Series
FTDI, Future Technology Devices International Ltd
UC232R Series
 
FTDI, Future Technology Devices International Ltd
US232B Series

UC232R Series

Converter Cable

FTDI, Future Technology Devices International Ltd

Incorporating Clock Generator Output and FTDI Chip-ID™ Security Dongle

Features
  • UC232R Converter Cable provides USB to RS232 (DB9) interface
  • FCC and CE Class B Approval
  • Full design files available from FTDI website
  • FT232RL provides single chip USB to asynchronous serial data transfer interface
  • Entire USB protocol handled on the FT232RL chip - No USB-specific firmware programming required
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
  • Fully assisted hardware or X-On / X-Off software handshaking
  • Data transfer rates from 300 baud to 250 kilobaud at RS232 levels
  • FTDI’s royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
  • In-built support for event characters and line break condition
  • USB FTDI Chip-ID™ feature
  • FIFO receive and transmit buffers for high data throughput
  • Adjustable receive buffer timeout
  • Integrated 1024 bit internal EEPROM for storing USB VID, PID, serial number and product description strings
  • Device supplied preprogrammed with unique USB serial number.
  • Support for USB suspend and resume
  • Converter cable supply voltage comes from VCC - no external supply required
  • FT232RL has integrated USB resistors
  • Integrated power-on-reset circuit in FT232RL IC device
  • Fully integrated clock in FT232RL - no external crystal, oscillator, or resonator required
  • FT232RL has fully integrated AVCC supply filtering - No separate AVCC pin and no external R-C filter required
  • USB bulk transfer mode
  • Low operating and USB suspend current
  • Low USB bandwidth consumption
  • UHCI / OHCI / EHCI host controller compatible
  • USB 2.0 Full Speed compatible
  • -40°C to 85°C extended operating temperature range
  • Supplied on 16.2 mm x 41.3mm (0.6” x 1.6”) 61.0mm x 32.0mm (2.40” x 1.26”) PCB, including DB9 RS232 connector
  • Connect to a PC via standard USB ‘A’ plug on 30cm USB cable
Applications:
  • USB to RS232 Converter
  • Upgrading Legacy Peripherals to USB
  • USB Audio and Low Bandwidth Video data transfer
  • PDA to USB data transfer
  • USB Smart Card Readers
  • USB Instrumentation
  • USB Industrial Control
  • USB MP3 Player Interface
  • USB FLASH Card Reader / Writers
  • Set Top Box PC - USB interface
  • USB Digital Camera Interface
  • USB Hardware Modems
  • USB Wireless Modems
  • USB Bar Code Readers
  • USB Software / Hardware Encryption Dongles
Specifications
  • Convert From (Adapter End):USB-A (USB TYPE-A), Plug
  • Convert To (Adapter End):D-Sub, 9 Pin Male
  • Usage:USB to RS232
Parts

View in Parametric Search

UC232R-10UC232R-10CABLE USB RS232 EMBEDDED 10CM USB to RS232USB-A (USB TYPE-A), PlugD-Sub, 9 Pin Male0.33' (100.0mm)RoHS
US232R-10-BULKUS232R-10-BULKCABLE USB RS232 EMBEDED 10CM LEDUSB to RS232USB-A (USB TYPE-A), PlugD-Sub, 9 Pin Male0.33' (100.0mm)RoHS
US232R-500-BULKUS232R-500-BULKCABLE USB RS232 PREMIUM 5M DB9 USB to RS232USB-A (USB TYPE-A), PlugD-Sub, 9 Pin Male16.40' (5.00m)RoHS
UC232R-10-NEUC232R-10-NECABLE USB RS232 NO ENCLOSRE 10CMUSB to RS232USB-A (USB TYPE-A), PlugD-Sub, 9 Pin Male0.33' (100.0mm)RoHS
US232R-100-BULKUS232R-100-BULKCABLE USB RS232 PREMIUM 1M DB9 USB to RS232USB-A (USB TYPE-A), PlugD-Sub, 9 Pin Male3.28' (1.00m)RoHS

View in Parametric Search