Print Print this page
 
KOA Speer Electronics, Inc.
RN73R Series
KYOCERA AVX
UBR Series
 
Panasonic Electronic Components
ERA-1A Series
  • Images

UBR Series

1/8W, 1% Tolerance, 0402 (1005 Metric)

KYOCERA AVX

The UBR Series are surface mount ultra broadband resistors with proprietary Glass Sandwich Flexiterm® Technology (GSFT). The Flexiterm® is a surface mountable automotive qualified termination that adds an extra margin against damage due to flexture during installation.

Features
Applications:
  • Optical transceiver modules
  • Broadband receiver
  • TOSA/ROSA
  • Wideband test equipment
  • Low noise amplifier
  • MMIC Amplifiers
  • Mixers
  • Directional couplers
  • Ultra broadband splitters and combiners
Specifications
  • Composition:Thin Film
  • Height - Seated (Max):0.024" (0.60mm)
  • Number of Terminations:2
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Power (Watts):0.125W, 1/8W
  • Resistance:25 Ohms ~ 100 Ohms
  • Size / Dimension:0.039" L x 0.020" W (1.00mm x 0.50mm)
  • Supplier Device Package:0402
  • Temperature Coefficient:±100ppm/°C
  • Tolerance:±1%
Parts
UBR0402B250FZTR\500UBR0402B250FZTR\5000402, 25 OHM 25 Ohms±1%0.125W, 1/8WThin Film0402 (1005 Metric)RoHS
UBR0402B500FZTR\500UBR0402B500FZTR\5000402, 50 OHM 50 Ohms±1%0.125W, 1/8WThin Film0402 (1005 Metric)RoHS
UBR0402B101FZTR\500UBR0402B101FZTR\5000402, 100 OHM 100 Ohms±1%0.125W, 1/8WThin Film0402 (1005 Metric)RoHS