Print Print this page
 
American Technical Ceramics
UBC™ ATC 550Z Series
American Technical Ceramics
UBC™ ATC 560L Series
 
EPCOS - TDK Electronics
CeraLink™ FA Series
  • Images

UBC™ ATC 560L Series

RF, Microwave, High Frequency, Bypass, Decoupling, Tolerance, 0402 (1005 Metric), Multilayer Ceramic Capacitors

American Technical Ceramics

The UBC™ ATC 560L Series ultra-broadband capacitor is manufactured with highest quality materials to provide reliable and repeatable ultra-broadband performance. It features ultra low insertion loss, flat frequency response and excellent return loss.

Datasheets:
Features
  • Orientation insensitive
  • One piece construction
Applications:
  • Optoelectronics/high speed data
  • Transimpedance amplifiers
  • ROSA/TOSA+
  • SONET++
  • Broadband test equipment
  • Broadband microwave/millimeter-wave
Specifications
  • Applications:RF, Microwave, High Frequency, Bypass, Decoupling
  • Capacitance:.1µF
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0402 (1005 Metric)
  • Size / Dimension:0.040" L x 0.020" W (1.02mm x 0.51mm)
  • Thickness (Max):0.024" (0.61mm)
  • Tolerance:-20%, +25%
  • Voltage - Rated:16V
Parts