Print Print this page
 
American Technical Ceramics
UBC™ ATC 550U Series
American Technical Ceramics
UBC™ ATC 550Z Series
 
American Technical Ceramics
UBC™ ATC 560L Series

UBC™ ATC 550Z Series

RF, Microwave, High Frequency, Bypass, Decoupling, 0201 (0603 Metric)

American Technical Ceramics

Specifications
  • Applications:RF, Microwave, High Frequency, Bypass, Decoupling
  • Capacitance:10000pF
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0201 (0603 Metric)
  • Size / Dimension:0.023" L x 0.012" W (0.58mm x 0.30mm)
  • Thickness (Max):0.013" (0.33mm)
  • Tolerance:0%, +100%
  • Voltage - Rated:10V
Parts