USD
Print Print this page
 
American Technical Ceramics
Porcelain Superchip® ATC 100B Series
American Technical Ceramics
UBC™ 550Z Series
 
American Technical Ceramics
UBC™ ATC 560L Series

UBC™ 550Z Series

High Q, Multilayer Ceramic Capacitors, 0201 (0603 Metric)

American Technical Ceramics

The 550Z Ultra-Broadband Capacitor is manufactured with highest quality materials to provide reliable and repeatable Ultra-Broadband performance. It exhibits ultra-low insertion loss, flat frequency response and excellent return loss, and is ideal for D.C. blocking, coupling, bypassing and feedback applications requiring Ultra-Broadband performance.

Datasheets:
Features
  • Rugged ceramic construction< /li>
Applications:
  • Optoelectronics / High speed data
  • Transimpedance amplifiers
  • ROSA/TOSA
  • SONET
  • Broadband test equipment
  • Broadband Microwave / millimeter-wave
Specifications
  • Applications:RF, Microwave, High Frequency, Bypass, Decoupling
  • Capacitance:10000pF
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0201 (0603 Metric)
  • Size / Dimension:0.023" L x 0.012" W (0.58mm x 0.30mm)
  • Thickness (Max):0.013" (0.33mm)
  • Tolerance:0%, +100%
  • Voltage - Rated:10V
Parts