USD
Print Print this page
 
Tripp Lite
U437-002
Tripp Lite
U438-06N-G1-W
 
Tripp Lite
U438-06N-G2-W

U438-06N-G1-W

USB 3.1 Gen 1 USB Type-C to SATA III Adapter Cable with UASP, 2.5 in. SATA Hard Drives

Tripp Lite

The U438-06N-G1-W USB 3.1 Gen 1 to SATA III Adapter Cable connects a 2.5-inch SATA hard disk drive (HDD) or solid state drive (SSD) to an available USB-C or Thunderbolt™ 3 port on your laptop, tablet, Chromebook or computer. This lets you back up important data, retrieve data from an old hard drive, or store information on an external drive that you can take with you to another computer.

Features
  • Supports USB 3.1 data transfer rates up to 5 Gbps
  • Works up to 70% faster when connected to UASP host controller
  • Compatible with SATA HDDs and SSDs up to 4 TB
  • Plug-and-play - no external power supply required
  • Compatible with all USB-enabled operating systems
Specifications
  • Convert From (Adapter End):USB - C 3.0 (3.1 Gen 1, Superspeed) Male
  • Convert To (Adapter End):22 Pin (Power Socket) Female
  • Features:External SATA Drive Connector Port, Thunderbolt Compatible
  • Interface:SATA
  • Type:USB to Serial
Parts

View in Parametric Search

U438-06N-G1-WU438-06N-G1-WUSB 3.1 GEN 1 USB TYPE-C TO SATAUSB to SerialUSB - C 3.0 (3.1 Gen 1, Superspeed) Male22 Pin (Power Socket) FemaleSATA

View in Parametric Search