Print Print this page
 
General Cable/Carol Brand
Stranded Hook-Up Wire, Tinned Copper
IO Audio Technologies
U100 Series
 
Jonard Tools
Solid Hook-Up Wire

U100 Series

U100 Series Unbalanced Cable

IO Audio Technologies

The U100 Series unbalanced cable can handle the rigors of any audio environment. The PE insulation ensures the best possible signal flow and extends the useful life of the cable. It's durable and flexible PVC jacket protects the oxygen-free copper conductors from whatever life throws at it. The improved conductivity of bare copper conductors ensures that your signal will be strongest when it reaches the destination. The braided copper spiral shield provides protection from EMI, resulting in a dependable addition to any professional audio engineer's toolbox.

Features
Applications:
  • Custom Shop Patch Cable
  • Custom Lengths for Any Size Patch Bay
  • Balanced Audio
  • Low Voltage Signal
Specifications
  • Cable Type:Hook-Up, Shielded
  • Conductor Material:Copper, Bare
  • Conductor Strand:50/0.0047"
  • Jacket (Insulation) Diameter:0.236" (5.99mm)
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Black
  • Operating Temperature:-20°C ~ 60°C
  • Wire Gauge:20 AWG
Parts

View in Parametric Search

IO-A02016-500SPIO-A02016-500SPCBL 1 COND 20AWG BLACK 500' Hook-Up, Shielded20 AWG50/0.0047"Copper, BareRoHS
IO-A02016-100SPIO-A02016-100SPCBL 1 COND 20AWG BLACK 100' Hook-Up, Shielded20 AWG50/0.0047"Copper, BareRoHS

View in Parametric Search