USD
Print Print this page
 
U-Blox
SAM-M8Q
U-Blox
u-blox GNSS Module Series
 
U-Blox
ZED-F9P Series

u-blox GNSS Module Series

u-blox GNSS Module Series

U-Blox

u-blox offers a wide range of high quality, scalable GNSS positioning modules based on the company’s high-performance u-blox M8 and low-power u-blox 8 chip technologies. u-blox GNSS modules are perfectly suited for vehicle, industrial and M2M applications, as well as mass-market consumer products with demanding size, cost and quality requirements. For telematics applications, each module provides easy integration with u-blox 2G, 3G and 4G cellular modules. This scalable module approach means u-blox GNSS modules provide exactly the right product variant to deliver the performance, ease of integration, cost and size required by today’s as well as tomorrow’s demanding applications.

Specifications
  • Applications:General Purpose
  • Current - Receiving:21mA ~ 32mA
  • Frequency:1.575GHz
  • Operating Temperature:-40°C ~ 85°C
  • Sensitivity:-160dBm ~ -167dBm
Parts

View in Parametric Search

MAX-M8C-0MAX-M8C-0RF RCVR GNSS/GPS 1.575GHZ 18LCC 1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPS18-SMD ModuleRoHS
MAX-M8W-0MAX-M8W-0RF RCVR GNSS/GPS 1.575GHZ 18LCC 1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPS18-SMD ModuleRoHS
CAM-M8Q-0CAM-M8Q-0RF RCVR GNSS/GPS 1.575GHZ MODULE1.575GHz-167dBm-BeiDou, GLONASS, GNSS, GPS31-SMD ModuleRoHS
CAM-M8C-0CAM-M8C-0RF RCVR GNSS/GPS 1.575GHZ MODULE1.575GHz-167dBm-BeiDou, GLONASS, GNSS, GPS31-SMD ModuleRoHS
EVA-M8M-0EVA-M8M-0RF RCVR GNSS/GPS 1.575GHZ 43LGA 1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPS42-TFLGARoHS
EVA-M8Q-0EVA-M8Q-0RF RCVR GNSS/GPS 1.575GHZ 43LGA 1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPS42-TFLGARoHS
MAX-M8Q-0MAX-M8Q-0RF RCVR GNSS/GPS 1.575GHZ 18LCC 1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPS18-SMD ModuleRoHS
NEO-M8M-0NEO-M8M-0RF RCVR GNSS/GPS 1.575GHZ 24LCC 1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPS24-SMD ModuleRoHS
NEO-M8Q-0NEO-M8Q-0RF RCVR GNSS/GPS 1.575GHZ 24LCC 1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPS24-SMD ModuleRoHS
NEO-M8N-0NEO-M8N-0RF RCVR GNSS/GPS 1.575GHZ 24LCC 1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPS24-SMD ModuleRoHS
NEO-M8T-0NEO-M8T-0RF RCVR GNSS/GPS 1.575GHZ 24LCC 1.575GHz-167dBm-BeiDou, Galileo, GLONASS, GNSS, GPS24-SMD ModuleRoHS
NEO-M8P-0NEO-M8P-0RF RCVR GNSS/GPS 1.575GHZ 24LCC 1.575GHz-160dBm-BeiDou, GLONASS, GNSS, GPS24-SMD ModuleRoHS
NEO-M8P-2NEO-M8P-2RF RCVR GNSS/GPS 1.575GHZ 24LCC 1.575GHz-160dBm-BeiDou, GLONASS, GNSS, GPS24-SMD ModuleRoHS
PAM-7Q-0-000PAM-7Q-0-000RF RECEIVER GPS 1.575GHZ MODULE 1.575GHz-161dBm-GPSModuleRoHS

View in Parametric Search

Associated Product
U-Blox C94-M8P-2
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards
U-Blox EVK-M8N-0
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards