Type-C to Type-C PD Fast Charging Cable
FIT0846 Type-C to Type-C PD Fast Charging Cable
DFRobot
This is a 1.5M double-head type-C fast charging cable of high quality with oil-sprayed silicone wire. Based on E-Marker chip, the cable supports PD fast charging protocol and data transmission. Featuring 5A high current, it is able to provide up to 100W output power with 100W adapter, which is applicable to charge or supply power for Raspberry Pi 4B, Jetson Nano developer kit, PD protocol fast charging head, notebook, display screen, or various controller boards or mobile phones with Type-C interface.
![]() | FIT0846 | TYPE-C TO TYPE-C PD FAST CHARGIN | C Male to C Male | 4.92' (1.50m) | - | 480Mbps | ![]() |