USD
Print Print this page
 
Linx Technologies Inc.
TXM-xxx-LC
Linx Technologies Inc.
TXM-xxx-LR
 
Maxim Integrated
MAX1472
  • Images
  • Drawings

TXM-xxx-LR

LR Series Transmitter Module

Linx Technologies Inc.

The LR Series transmitter is ideal for the wireless transfer of serial data, control, or command information in the favorable 260-470MHz band. When paired with a compatible Linx receiver, a reliable wireless link is formed, capable of transferring serial data at rates of up to 10,000bps at distances of up to 3,000 feet. Applications operating over shorter distances or at lower data rates will also benefit from increased link reliability and superior noise immunity.

Product Description

The transmitter’s synthesized architecture delivers outstanding stability and frequency accuracy and minimizes the affects of antenna pulling. Housed in a tiny reflow-compatible SMD package, the transmitter requires no external RF components except an antenna, which greatly simplifies integration and lowers assembly costs.

Features
  • Long Range
  • PLL-synthesized architecture
  • Direct serial interface
  • Data rates to 10,000 bps
  • No external RF components needed
  • Power-down function
  • No production tuning
Specifications
  • Antenna Connector:Castellation
  • Applications:Home/Industrial Automation, Lighting, Remote Control, RKE, Security
  • Current - Transmitting:8.5mA
  • Data Interface:Serial
  • Data Rate (Max):10kbps
  • Frequency:315MHz ~ 433MHz
  • Modulation or Protocol:ASK, OOK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:8-SMD Module
  • Power - Output:-4dBm ~ 4dBm
  • Supplier Device Package:Module
  • Voltage - Supply:2.1V ~ 3.6V
Parts

View in Parametric Search

TXM-315-LRTXM-315-LRRF TX IC ASK/OOK 315MHZ 8SMD MOD315MHzHome/Industrial Automation, Lighting, Remote Control, RKE, SecurityASK, OOK10kbps8-SMD ModuleRoHS
TXM-418-LRTXM-418-LRRF TX IC ASK/OOK 418MHZ 8SMD MOD418MHzHome/Industrial Automation, Lighting, Remote Control, RKE, SecurityASK, OOK10kbps8-SMD ModuleRoHS
TXM-433-LRTXM-433-LRRF TX IC ASK/OOK 433MHZ 8SMD MOD433MHzHome/Industrial Automation, Lighting, Remote Control, RKE, SecurityASK, OOK10kbps8-SMD ModuleRoHS

View in Parametric Search