Print Print this page
 
Phoenix Contact
RAD-900-DAIO6 Radioline for Outdoor Installations
Powercast Corporation
TX91501B Powercaster® Transmitter 915 MHz
 
Powercast Corporation
TX91503 PowerSpot® Transmitter
  • Images

TX91501B Powercaster® Transmitter 915 MHz

TX91501B Powercaster® Transmitter 915 MHz

Powercast Corporation

The Powercast TX91501B Powercaster® transmitter is specially designed to provide both power and data to end devices containing the Powercast P2110 or P1110 Powerharvester® receivers. The TX91501B is housed in a durable plastic case with several mounting options. Operational power is provided to either of the two DC power connectors at 5V DC. The TX91501B includes a status LED to provide feedback on functional state. The TX91501B has a factory set, fixed power output and no user adjustable settings. The label indicates the effective power for which the device is configured, with 3 watts EIRP being the maximum. Once properly mounted, transmission is initiated by applying power to the TX91501B.

Specifications
  • Applications:General Purpose
  • Features:LED Indicator, Wall Mount
  • Frequency:915MHz
  • Function:Transmitter
  • Modulation or Protocol:ASK, DSSS
  • Power - Output:1W ~ 3W
  • Voltage - Supply:5V
Parts

View in Parametric Search

TX91501B-1W-IDTX91501B-1W-IDPOWERCASTER TRANSMITTER - 915 MHTransmitterASK, DSSS915MHzGeneral Purpose
TX91501B-3W-IDTX91501B-3W-IDPOWERCASTER TRANSMITTER - 915 MHTransmitterASK, DSSS915MHzGeneral Purpose

View in Parametric Search