Print Print this page
 
Panduit Corp
TX6000™ Series
Panduit Corp
TX6A-SD™ 10Gig™ Series
 
Panduit Corp
TX6A™ 10Gig™ Series
  • Images

TX6A-SD™ 10Gig™ Series

Multi-Pair, Cat6a, Flame Retardant Cables

Panduit Corp

The TX6A™ 10Gig™ UTP Copper Cable with MaTriX Technology is a component of the TX6A™ 10Gig™ Copper Cabling System. Interoperable and backward compatible, this end to end system provides design flexibility to protect network investments well into the future.

Features
Applications:
  • 10GBASE-T Ethernet
  • Data center I/O consolidation
  • Data center server virtualization
  • Consolidation of network interconnects
  • Back-bone aggregation
  • Parallel processing and high speed computing
Specifications
  • Cable Type:Multi-Pair, Cat6a
  • Conductor Insulation:Fluorinated Ethylene-Propylene (FEP), Poly-Vinyl Chloride (PVC)
  • Conductor Material:Copper
  • Features:Flame Retardant
  • Jacket (Insulation) Diameter:0.240" (6.10mm)
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC), Riser
  • Jacket Color:Blue
  • Length:500.0' (152.4m)
  • Number of Conductors:8 (4 Pair Twisted)
  • Operating Temperature:-20°C ~ 75°C
  • Wire Gauge:26 AWG
Parts