Print Print this page
 
Panduit Corp
TX6A™ 10Gig™ Series
Panduit Corp
TX6™ Series
 
Phoenix Contact
Multi-Conductor Cable
  • Images

TX6™ Series

Multi-Pair, Cat6 Cable,

Panduit Corp

Panduit's TX™ Copper Cabling Systems provide reliable network performance for the most demanding high-speed and bandwidth-demanding applications while exceeding the latest industry standards.

Features
Applications:
  • Ethernet 10BASE-T
  • 100BASE-T (Fast Ethernet)
  • 1000BASE-T (Gigabit Ethernet)
Specifications
  • Cable Type:Multi-Pair, Cat6a
  • Conductor Insulation:Foam Polyethylene (FPE)
  • Conductor Material:Copper
  • Conductor Strand:Solid
  • Features:Abrasion Resistant, Drain Wire, UV Resistant
  • Jacket (Insulation) Diameter:0.323" (8.20mm)
  • Jacket (Insulation) Material:Polyethylene (PE)
  • Jacket Color:Black
  • Length:1000.0' (304.8m)
  • Number of Conductors:8 (4 Pair Twisted)
  • Operating Temperature:-40°C ~ 75°C
  • Shield Coverage:100%
  • Shield Type:Foil
  • Usage:Network
  • Voltage:80V
  • Wire Gauge:23 AWG
Parts