USD
Print Print this page
 
Panasonic Electric Works
TX-D Series
Panasonic Electric Works
TX-S Series
 
Panasonic Electric Works
TX-TH Series

TX-S Series

General Purpose Relay, Sealed Fully

Panasonic Electric Works

Ultra high sensitivity realized at 50 mW nominal operating power by using the highly efficient polar magnetic circuit seesaw balance mechanism, a nominal operating power of 50 mW (minimum operating power of 32 mW) has been achieved. High contact reliability is achieved by the use of gold clad twin crossbar contacts, low gas formation materials, mold sealing the coil section, and by controlling organic gas in the coil.

Features
  • Compact size
  • High contact reliability
  • Nominal operating power
  • Outstanding surge resistance
  • Low thermal electromotive force
Applications:
  • Communications
  • Security
  • Home appliances, and audio/visual equipment
  • Measurement
  • Automotive equipment
  • Medical equipment
Specifications
  • Coil Current:2.1mA ~ 33.3mA
  • Coil Resistance:45 Ohms ~ 11.52 kOhms
  • Coil Voltage:1.5VDC ~ 24VDC
  • Contact Form:DPDT (2 Form C)
  • Contact Rating (Current):10mA ~ 1A
  • Must Operate Voltage:1.2 VDC ~ 19.2 VDC
  • Operate Time:5ms
  • Operating Temperature:-40°C ~ 70°C
  • Relay Type:General Purpose
  • Release Time:5ms
  • Seal Rating:Sealed - Fully
  • Switching Voltage:10VDC - Max ~ 110VDC - Max
Parts

View in Parametric Search

TXS2SA-4.5V-ZTXS2SA-4.5V-ZRELAY GEN PURPOSE DPDT 1A 4.5VDCSurface Mount4.5VDCDPDT (2 Form C)1ARoHS
TXS2SA-3VTXS2SA-3VRELAY GEN PURPOSE DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
TXS2SA-L2-4.5VTXS2SA-L2-4.5VRELAY GEN PURPOSE DPDT 1A 4.5VDCSurface Mount4.5VDCDPDT (2 Form C)1ARoHS
TXS2SA-L-1.5V-XTXS2SA-L-1.5V-XRELAY GEN PURPOSE DPDT 1A 1.5VDCSurface Mount1.5VDCDPDT (2 Form C)1ARoHS
TXS2SA-L2-3V-ZTXS2SA-L2-3V-ZRELAY GEN PURPOSE DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
TXS2SA-9VTXS2SA-9VRELAY GEN PURPOSE DPDT 1A 9VDC Surface Mount9VDCDPDT (2 Form C)1ARoHS
TXS2SA-24VTXS2SA-24VRELAY GEN PURPOSE DPDT 1A 24VDC Surface Mount24VDCDPDT (2 Form C)1ARoHS
TXS2SS-L-1.5VTXS2SS-L-1.5VRELAY GEN PURPOSE DPDT 1A 1.5VDCSurface Mount1.5VDCDPDT (2 Form C)1ARoHS
TXS2SA-L-3VTXS2SA-L-3VRELAY GEN PURPOSE DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
TXS2SS-L2-12VTXS2SS-L2-12VRELAY GEN PURPOSE DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
TXS2SS-12V-ZTXS2SS-12V-ZRELAY GEN PURPOSE DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
TXS2SA-L2-4.5V-XTXS2SA-L2-4.5V-XRELAY GEN PURPOSE DPDT 1A 4.5VDCSurface Mount4.5VDCDPDT (2 Form C)1ARoHS
TXS2SS-3V-ZTXS2SS-3V-ZRELAY GEN PURPOSE DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
TXS2SA-L2-3V-XTXS2SA-L2-3V-XRELAY GEN PURPOSE DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
TXS2SA-LT-12VTXS2SA-LT-12VRELAY GEN PURPOSE DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
TXS2SS-3VTXS2SS-3VRELAY GEN PURPOSE DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
TXS2SA-L2-12VTXS2SA-L2-12VRELAY GEN PURPOSE DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
TXS2SS-12VTXS2SS-12VRELAY GEN PURPOSE DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
TXS2SA-L2-9VTXS2SA-L2-9VRELAY GEN PURPOSE DPDT 1A 9VDC Surface Mount9VDCDPDT (2 Form C)1ARoHS
TXS2SA-L-24VTXS2SA-L-24VRELAY GEN PURPOSE DPDT 1A 24VDC Surface Mount24VDCDPDT (2 Form C)1ARoHS
TXS2SA-L2-24VTXS2SA-L2-24VRELAY GEN PURPOSE DPDT 1A 24VDC Surface Mount24VDCDPDT (2 Form C)1ARoHS
TXS2SA-12VTXS2SA-12VRELAY GEN PURPOSE DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
TXS2SA-4.5VTXS2SA-4.5VRELAY GEN PURPOSE DPDT 1A 4.5VDCSurface Mount4.5VDCDPDT (2 Form C)1ARoHS
TXS2SA-3V-ZTXS2SA-3V-ZRELAY GEN PURPOSE DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
TXS2SA-12V-ZTXS2SA-12V-ZRELAY GEN PURPOSE DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
TXS2SA-L2-4.5V-ZTXS2SA-L2-4.5V-ZRELAY GEN PURPOSE DPDT 1A 4.5VDCSurface Mount4.5VDCDPDT (2 Form C)1ARoHS
TXS2SA-6VTXS2SA-6VRELAY GEN PURPOSE DPDT 1A 6VDC Surface Mount6VDCDPDT (2 Form C)1ARoHS
TXS2SS-4.5VTXS2SS-4.5VRELAY GEN PURPOSE DPDT 1A 4.5VDCSurface Mount4.5VDCDPDT (2 Form C)1ARoHS
TXS2SA-3V-1TXS2SA-3V-1RELAY GEN PURPOSE DPDT 10MA 3VDCSurface Mount3VDCDPDT (2 Form C)10mARoHS
TXS2SA-L-4.5VTXS2SA-L-4.5VRELAY GEN PURPOSE DPDT 1A 4.5VDCSurface Mount4.5VDCDPDT (2 Form C)1ARoHS
TXS2SA-L2-3VTXS2SA-L2-3VRELAY GEN PURPOSE DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
TXS2SS-4.5V-ZTXS2SS-4.5V-ZRELAY GEN PURPOSE DPDT 1A 4.5VDCSurface Mount4.5VDCDPDT (2 Form C)1ARoHS
TXS2SS-24V-XTXS2SS-24V-XRELAY GEN PURPOSE DPDT 1A 24VDC Surface Mount24VDCDPDT (2 Form C)1ARoHS
TXS2SA-L2-24V-ZTXS2SA-L2-24V-ZRELAY GEN PURPOSE DPDT 1A 24VDC Surface Mount24VDCDPDT (2 Form C)1ARoHS
TXS2-4.5VTXS2-4.5VRELAY GEN PURPOSE DPDT 1A 4.5VDCThrough Hole4.5VDCDPDT (2 Form C)1ARoHS
TXS2-12VTXS2-12VRELAY GEN PURPOSE DPDT 1A 12VDC Through Hole12VDCDPDT (2 Form C)1ARoHS
TXS2-L2-3VTXS2-L2-3VRELAY GEN PURPOSE DPDT 1A 3VDC Through Hole3VDCDPDT (2 Form C)1ARoHS
TXS2-L-12VTXS2-L-12VRELAY GEN PURPOSE DPDT 1A 12VDC Through Hole12VDCDPDT (2 Form C)1ARoHS
TXS2-L-3VTXS2-L-3VRELAY GEN PURPOSE DPDT 1A 3VDC Through Hole3VDCDPDT (2 Form C)1ARoHS
TXS2-24VTXS2-24VRELAY GEN PURPOSE DPDT 1A 24VDC Through Hole24VDCDPDT (2 Form C)1ARoHS
TXS2-6VTXS2-6VRELAY GEN PURPOSE DPDT 1A 6VDC Through Hole6VDCDPDT (2 Form C)1ARoHS
TXS2-1.5VTXS2-1.5VRELAY GEN PURPOSE DPDT 1A 1.5VDCThrough Hole1.5VDCDPDT (2 Form C)1ARoHS
TXS2-L-4.5VTXS2-L-4.5VRELAY GEN PURPOSE DPDT 1A 4.5VDCThrough Hole4.5VDCDPDT (2 Form C)1ARoHS
TXS2-L2-12VTXS2-L2-12VRELAY GEN PURPOSE DPDT 1A 12VDC Through Hole12VDCDPDT (2 Form C)1ARoHS
TXS2-L-4.5V-1TXS2-L-4.5V-1RELAY GEN PURP DPDT 10MA 4.5VDC Through Hole4.5VDCDPDT (2 Form C)10mARoHS
TXS2-L2-24VTXS2-L2-24VRELAY GEN PURPOSE DPDT 1A 24VDC Through Hole24VDCDPDT (2 Form C)1ARoHS
TXS2-LT-3VTXS2-LT-3VRELAY GEN PURPOSE DPDT 1A 3VDC Through Hole3VDCDPDT (2 Form C)1ARoHS
TXS2-3VTXS2-3VRELAY GEN PURPOSE DPDT 1A 3VDC Through Hole3VDCDPDT (2 Form C)1ARoHS
TXS2-L2-4.5VTXS2-L2-4.5VRELAY GEN PURPOSE DPDT 1A 4.5VDCThrough Hole4.5VDCDPDT (2 Form C)1ARoHS
TXS2-3V-1TXS2-3V-1RELAY GEN PURPOSE DPDT 10MA 3VDCThrough Hole3VDCDPDT (2 Form C)10mARoHS
TXS2-L2-9VTXS2-L2-9VRELAY GEN PURPOSE DPDT 1A 9VDC Through Hole9VDCDPDT (2 Form C)1ARoHS
TXS2-LT-12VTXS2-LT-12VRELAY GEN PURPOSE DPDT 1A 12VDC Through Hole12VDCDPDT (2 Form C)1ARoHS
TXS2-9VTXS2-9VRELAY GEN PURPOSE DPDT 1A 9VDC Through Hole9VDCDPDT (2 Form C)1ARoHS
TXS2-12V-1TXS2-12V-1RELAY GEN PURPOS DPDT 10MA 12VDCThrough Hole12VDCDPDT (2 Form C)10mARoHS
TXS2-4.5V-1TXS2-4.5V-1RELAY GEN PURP DPDT 10MA 4.5VDC Through Hole4.5VDCDPDT (2 Form C)10mARoHS
TXS2-L2-4.5V-1TXS2-L2-4.5V-1RELAY GEN PURP DPDT 10MA 4.5VDC Through Hole4.5VDCDPDT (2 Form C)10mARoHS
TXS2-6V-1TXS2-6V-1RELAY GEN PURPOSE DPDT 10MA 6VDCThrough Hole6VDCDPDT (2 Form C)10mARoHS

View in Parametric Search