USD
Print Print this page
 
Vishay Sprague
TE Series
Vishay Sprague
TVA ATOM® Series
 
Cornell Dubilier Electronics
500C Series
  • Images

TVA ATOM® Series

Axial Leaded, Aluminum Electrolytic Capacitors

Vishay Sprague

The TVA ATOM® Series features low leakage current and long shelf life.

Specifications
  • Applications:Audio
  • Capacitance:8µF ~ 500µF
  • Mounting Type:Through Hole
  • Package / Case:Axial, Can
  • Polarization:Polar
  • Voltage - Rated:25V ~ 500V
Parts

View in Parametric Search

TVA1704-E3TVA1704-E3CAP ALUM 8UF 450V AXIAL 8µF-450V-Axial, CanRoHS
TVA1803.1TVA1803.1CAP ALUM 16UF 475V AXIAL 16µF-475V-Axial, Can
TVA1906TVA1906CAP ALUM 20UF 500V AXIAL 20µF-500V-Axial, Can
TVA1205-E3TVA1205-E3CAP ALUM 25UF 25V AXIAL 25µF-25V-Axial, CanRoHS
TVA1306TVA1306CAP ALUM 25UF 50V AXIAL 25µF-50V-Axial, Can
TVA1308TVA1308CAP ALUM 50UF 50V AXIAL 50µF-50V-Axial, Can
TVA1308-E3TVA1308-E3CAP ALUM 50UF 50V AXIAL 50µF-50V-Axial, CanRoHS
TVA1718-E3TVA1718-E3CAP ALUM 100UF 450V AXIAL 100µF-450V-Axial, CanRoHS
TVA1312-E3TVA1312-E3CAP ALUM 250UF 50V AXIAL 250µF-50V-Axial, CanRoHS
TVA1315TVA1315CAP ALUM 500UF 50V AXIAL 500µF-50V-Axial, Can
TVA1315-E3TVA1315-E3CAP ALUM 500UF 50V AXIAL 500µF-50V-Axial, CanRoHS

View in Parametric Search