Print Print this page
 
AVX Corporation
Tip and Ring
AVX Corporation
TurboCap™ Series
 
AVX Corporation
U Series

TurboCap™ Series

High CV SMPS Multilayer Ceramic Chip Capacitors

AVX Corporation

The TurboCap™, MLC capacitors from AVX Corporation are characterized with very high capacitance in a small volume. By vertical stacking of the ceramic elements, the footprint required for mounting the capacitors is greatly reduced. TurboCap™ are ideally suited as filters in the input and output stages of switch mode power supplies (SMPS).

Specifications
  • Applications:SMPS Filtering, Bypass, Decoupling
  • Capacitance:12µF ~ 220µF
  • Features:Low ESL (Stacked)
  • Operating Temperature:-55°C ~ 125°C
  • Packaging:Bulk
  • Temperature Coefficient:X7R
  • Tolerance:±20%
  • Voltage - Rated:25V ~ 100V
Parts

View in Parametric Search

ST205C476MAJ05ST205C476MAJ05CAP CER 47UF 50V X7R SMD Bulk47µF±20%50VStacked SMD, 10 J-Lead
ST205C476MAN05ST205C476MAN05CAP CER 47UF 50V X7R 10DIP Bulk47µF±20%50VStacked DIP, 10 Lead
ST201C226MAJ05ST201C226MAJ05CAP CER 22UF 100V X7R SMD Bulk22µF±20%100VStacked SMD, 10 J-Lead
ST203C107MAJ05ST203C107MAJ05CAP CER 100UF 25V X7R SMD Bulk100µF±20%25VStacked SMD, 10 J-Lead
ST205C107MAJ10ST205C107MAJ10CAP CER 100UF 50V X7R SMD Bulk100µF±20%50VStacked SMD, 20 J-Lead
ST205C107MAL10ST205C107MAL10CAP CER 100UF 50V X7R SMD Bulk100µF±20%50VStacked SMD, 20 L-Lead
ST205C107MAN10ST205C107MAN10CAP CER 100UF 50V X7R DIP Bulk100µF±20%50VStacked DIP, 20 Lead
ST201C476MAJ10ST201C476MAJ10CAP CER 47UF 100V X7R SMD Bulk47µF±20%100VStacked SMD, 20 J-Lead
ST105C396MAK02ST105C396MAK02CAP CER 39UF 50V X7R 4-SMD Bulk39µF±20%50VStacked SMD, 4 J-Lead
ST203C686MAJ03ST203C686MAJ03CAP CER 68UF 25V X7R SMD Bulk68µF±20%25VStacked SMD, 6 J-Lead
ST201C146MAJ03ST201C146MAJ03CAP CER 14UF 100V X7R SMD Bulk14µF±20%100VStacked SMD, 6 J-Lead
ST103C826MAK02ST103C826MAK02CAP CER 82UF 25V X7R 4-SMD Bulk82µF±20%25VStacked SMD, 4 J-Lead
ST103C826MAM02ST103C826MAM02CAP CER 82UF 25V X7R 4-SMD Bulk82µF±20%25VStacked SMD, 4 L-Lead
ST103C826MAN02ST103C826MAN02CAP CER 82UF 25V X7R 4DIP Bulk82µF±20%25VStacked DIP, 4 Lead
ST125C276MAJ05ST125C276MAJ05CAP CER 27UF 50V X7R SMD Bulk27µF±20%50VStacked SMD, 10 J-Lead
ST121C126MAJ05ST121C126MAJ05CAP CER 12UF 100V X7R SMD Bulk12µF±20%100VStacked SMD, 10 J-Lead
ST203C227MAJ10ST203C227MAJ10CAP CER 220UF 25V X7R SMD Bulk220µF±20%25VStacked SMD, 20 J-Lead
ST205C276MAJ03ST205C276MAJ03CAP CER 27UF 50V X7R SMD Bulk27µF±20%50VStacked SMD, 6 J-Lead
ST205C476MAL05ST205C476MAL05CAP CER 47UF 50V X7R SMD Bulk47µF±20%50VStacked SMD, 10 L-Lead
ST121C226MAJ10ST121C226MAJ10CAP CER 22UF 100V X7R SMD Bulk22µF±20%100VStacked SMD, 20 J-Lead
ST105C396MAM02ST105C396MAM02CAP CER 39UF 50V X7R 4-SMD Bulk39µF±20%50VStacked SMD, 4 L-Lead
ST125C506MAJ10ST125C506MAJ10CAP CER 50UF 50V X7R SMD Bulk50µF±20%50VStacked SMD, 20 J-Lead
ST205C276MAL03ST205C276MAL03CAP CER 27UF 50V X7R SMD Bulk27µF±20%50VStacked SMD, 6 L-Lead
ST205C276MAN03ST205C276MAN03CAP CER 27UF 50V X7R 6DIP Bulk27µF±20%50VStacked DIP, 6 Lead

View in Parametric Search