Print Print this page
 
KYOCERA AVX
SMX Series
KYOCERA AVX
TurboCap™ Series
 
EPCOS - TDK Electronics
CeraLink™ SP Series
  • Images
  • Drawings

TurboCap™ Series

Low ESL (Stacked), SMPS Filtering, Bypass, Decoupling, Stacked DIP Ceramic Capacitors

KYOCERA AVX

The TurboCap™ Series features very high capacitance and ultra low ESR.

Specifications
  • Applications:SMPS Filtering, Bypass, Decoupling
  • Capacitance:27µF ~ 100µF
  • Features:Low ESL (Stacked)
  • Height - Seated (Max):0.220" (5.59mm)
  • Lead Spacing:0.220" (5.59mm)
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Temperature Coefficient:X7R
  • Tolerance:±20%
  • Voltage - Rated:50V
Parts
ST205C276MAN03ST205C276MAN03CAP CER 27UF 50V X7R 6DIP 27µF±20%50VX7RStacked DIP, 6 Lead
ST205C476MAN05ST205C476MAN05CAP CER 47UF 50V X7R 10DIP 47µF±20%50VX7RStacked DIP, 10 Lead
ST205C107MAN10ST205C107MAN10CAP CER 100UF 50V X7R DIP 100µF±20%50VX7RStacked DIP, 20 Lead