Print Print this page
 
Cinch Connectivity Solutions Trompeter
TRS, Twinaxial/Triaxial Series
Cinch Connectivity Solutions Trompeter
TTM Series
 
Hirose Electric Co Ltd
BNC
  • Images

TTM Series

Bayonet Lock Twinax/Triax Subminiature TTM Coaxial Connectors

Cinch Connectivity Solutions Trompeter

The TTM connectors are concentric Twinax/triax connectors for high density and weight reduction applications. TTM push-on connectors are designed for blind mate rack and panel applications.

Features
  • Same size as TPS connectors
  • Does not require mechanical alignment for mating
Applications:
  • Digital data bus
  • Video pair
  • MIL-STD-1553B (primary/redundant)
  • Baseband circuit
  • Any application for "noise-free guarded" circuits
Specifications
  • Body Finish:Nickel
  • Body Material:Brass
  • Center Contact Material:Beryllium Copper
  • Center Contact Plating:Gold
  • Connector Style:TRS, Twinaxial/Triaxial
  • Connector Type:Jack, Female Socket
  • Contact Termination:Solder
  • Fastening Type:Bayonet Lock
  • Features:Three Lug
  • Frequency - Max:500MHz
  • Housing Color:Silver
  • Impedance:Non-Constant
  • Mating Cycles:500
  • Mounting Type:Through Hole, Right Angle
  • Number of Ports:1
  • Operating Temperature:-65°C ~ 200°C
  • Shield Termination:Solder
  • Voltage Rating:400V
Parts
Associated Product
Cinch Connectivity Solutions Trompeter RFI75-1
Category: Interconnect, Wire-Connectors, Interconnects-Coaxial, RF Connectors-Accessories