USD
Print Print this page
 
FTDI, Future Technology Devices International Ltd
Chipi-X Series
FTDI, Future Technology Devices International Ltd
TTL234X Series
 
FTDI, Future Technology Devices International Ltd
UC232R Series
  • Images

TTL234X Series

USB to TTL Serial UART Converter Cables

FTDI, Future Technology Devices International Ltd

The TTL-234X cables are a family of USB to TTL serial UART converter cables incorporating FTDI’s FT234XD USB to basic UART interface IC device which handles all the USB signaling and protocols. The cables provide a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-234X cable contains a small internal electronic circuit board, utilizing the FT234XD, which is encapsulated into the USB connector end of the cable.

Datasheets:
Specifications
  • Convert From (Adapter End):USB-A (USB TYPE-A), Plug
  • Length:5.90' (1.80m)
  • Shielding:Unshielded
Parts

View in Parametric Search

TTL-234X-3V3-WETTL-234X-3V3-WECABLE USB TO UART 3.3V WIRE USB to TTL Serial 3.3VUSB-A (USB TYPE-A), PlugCable, 6 Wire Leads5.90' (1.80m)RoHS
TTL-234X-3V3-AJTTL-234X-3V3-AJCABLE USB TO UART 3.3V AUDIO USB to TTL Serial 3.3VUSB-A (USB TYPE-A), PlugPhone Plug, Stereo, 3.50mm (1/8")5.90' (1.80m)RoHS
TTL-234X-3V3-2MMTTL-234X-3V3-2MMCABLE USB TO UART 3.3V 2MM CONN USB to TTL Serial 3.3VUSB-A (USB TYPE-A), PlugRectangular Connector, Female Sockets, 8 pos (7 open), 2mm5.90' (1.80m)RoHS
TTL-234X-3V3TTL-234X-3V3CABLE USB TO UART 3.3V .1" CONN USB to TTL Serial 3.3VUSB-A (USB TYPE-A), PlugRectangular Connector, Female Sockets, 6 pos, 0.1"5.90' (1.80m)RoHS
TTL-234X-5V-WETTL-234X-5V-WECABLE USB TO UART 5V WIRE USB to TTL Serial 5VUSB-A (USB TYPE-A), PlugCable, 6 Wire Leads5.90' (1.80m)RoHS
TTL-234X-5VTTL-234X-5VCABLE USB TO UART 5V .1" CONN USB to TTL Serial 5VUSB-A (USB TYPE-A), PlugRectangular Connector, Female Sockets, 6 pos, 0.1"5.90' (1.80m)RoHS
TTL-234X-5V-AJTTL-234X-5V-AJCABLE USB TO UART 5V AUDIO USB to TTL Serial 5VUSB-A (USB TYPE-A), PlugPhone Plug, Stereo, 3.50mm (1/8")5.90' (1.80m)RoHS

View in Parametric Search