USD
Print Print this page
 
EPSON
FA2016AS Series
EPSON
TSX-3225 Series
 
Fox Electronics
C3BA Series
  • Images

TSX-3225 Series

MHz Crystal, 10ppm, 4-SMD, No Lead

EPSON

The TSX-3225 Series are miniature, low profile surface mount crystals.

Features
Applications:
  • Mobile phone
  • Bluetooth
  • W-LAN ISM band radio
  • Clock for MPU
Specifications
  • ESR (Equivalent Series Resistance):40 Ohms ~ 60 Ohms
  • Frequency:16MHz ~ 38.4MHz
  • Height - Seated (Max):0.024" (0.60mm)
  • Load Capacitance:8pF ~ 20pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.126" L x 0.098" W (3.20mm x 2.50mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

TSX-3225 16.0000MF10U-B0TSX-3225 16.0000MF10U-B0CRYSTAL 16.0000MHZ 16PF SMD MHz Crystal16MHz±10ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 16.0000MF10U-B3TSX-3225 16.0000MF10U-B3CRYSTAL 16.0000MHZ 16PF SMD MHz Crystal16MHz±10ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 16.0000MF09Z-AC0TSX-3225 16.0000MF09Z-AC0CRYSTAL 16.0000MHZ 9PF SMD MHz Crystal16MHz±9ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 16.0000MF18X-AC6TSX-3225 16.0000MF18X-AC6CRYSTAL 16.0000MHZ 9PF SMD MHz Crystal16MHz±18ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 16.0000MF18X-AC3TSX-3225 16.0000MF18X-AC3CRYSTAL 16.0000MHZ 9PF SMD MHz Crystal16MHz±18ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 16.0000MF09Z-AC3TSX-3225 16.0000MF09Z-AC3CRYSTAL 16.0000MHZ 9PF SMD MHz Crystal16MHz±9ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 16.0000MF18X-AC0TSX-3225 16.0000MF18X-AC0CRYSTAL 16.0000MHZ 9PF SMD MHz Crystal16MHz±18ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 20.0000MF20G-AC3TSX-3225 20.0000MF20G-AC3CRYSTAL 20.0000MHZ 9PF SMD MHz Crystal20MHz±20ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 24.0000MF10Z-C3TSX-3225 24.0000MF10Z-C3CRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±10ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 24.0000MF15V-C0TSX-3225 24.0000MF15V-C0CRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz-±10ppm4-SMD, No LeadRoHS
TSX-3225 24.0000MD30X-C3TSX-3225 24.0000MD30X-C3CRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±30ppm±30ppm4-SMD, No LeadRoHS
TSX-3225 24.0000MF18X-C0TSX-3225 24.0000MF18X-C0CRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±18ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 24.0000MF15X-AC6TSX-3225 24.0000MF15X-AC6CRYSTAL 24.0000MHZ 9PF SMD MHz Crystal24MHz±15ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 24.0000MF15X-AC3TSX-3225 24.0000MF15X-AC3CRYSTAL 24.0000MHZ 9PF SMD MHz Crystal24MHz±15ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 24.0000MF20G-AC3TSX-3225 24.0000MF20G-AC3CRYSTAL 24.0000MHZ 9PF SMD MHz Crystal24MHz±20ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 24.0000MF20G-AC0TSX-3225 24.0000MF20G-AC0CRYSTAL 24.0000MHZ 9PF SMD MHz Crystal24MHz±20ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 25.0000MF20P-C0TSX-3225 25.0000MF20P-C0CRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±20ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 25.0000MF10P-C0TSX-3225 25.0000MF10P-C0CRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±10ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 25.0000MF10P-C3TSX-3225 25.0000MF10P-C3CRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±10ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 25.0000MF10P-CTSX-3225 25.0000MF10P-CCRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±10ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 25.0000MF18X-G0TSX-3225 25.0000MF18X-G0CRYSTAL 25.0000MHZ 20PF SMD MHz Crystal25MHz±18ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 25.0000MF20X-AJ3TSX-3225 25.0000MF20X-AJ3CRYSTAL 25.0000MHZ 8PF SMD MHz Crystal25MHz±20ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 26.0000MF10Z-B6TSX-3225 26.0000MF10Z-B6CRYSTAL 26.0000MHZ 16PF SMD MHz Crystal26MHz±10ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 26.0000MF15X-VF6TSX-3225 26.0000MF15X-VF6CRYSTAL 26.0000MHZ 9.8PF SMD MHz Crystal26MHz±15ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 26.0000MF09Z-AC0TSX-3225 26.0000MF09Z-AC0CRYSTAL 26.0000MHZ 9PF SMD MHz Crystal26MHz±9ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 26.0000MF09Z-AC3TSX-3225 26.0000MF09Z-AC3CRYSTAL 26.0000MHZ 9PF SMD MHz Crystal26MHz±9ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 32.0000MF10Z-W6TSX-3225 32.0000MF10Z-W6CRYSTAL 32.0000MHZ 12PF SMD MHz Crystal32MHz±10ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 36.4000MF20X-ASTSX-3225 36.4000MF20X-ASCRYSTAL 36.4000MHZ 8.5PF SMD MHz Crystal36.4MHz±20ppm±10ppm4-SMD, No LeadRoHS
TSX-3225 38.4000MF10Z-AS3TSX-3225 38.4000MF10Z-AS3CRYSTAL 38.4000MHZ 8.5PF SMD MHz Crystal38.4MHz±10ppm±10ppm4-SMD, No LeadRoHS

View in Parametric Search