USD
Print Print this page
 
Vishay Sfernice
TS63 Series
Vishay Sfernice
TSM4 Series
 
Adafruit Industries LLC
Breadboard Series

TSM4 Series

1/4W, 10% Tolerance, Trimmer Potentiometers

Vishay Sfernice

Specifications
  • Adjustment Type:Top Adjustment
  • Mounting Type:Surface Mount
  • Number of Turns:13
  • Power (Watts):0.25W, 1/4W
  • Resistance:10 kOhms
  • Resistive Material:Cermet
  • Size / Dimension:Rectangular - 0.189" x 0.138" Face x 0.201" H (4.80mm x 3.50mm x 5.10mm)
  • Temperature Coefficient:±100ppm/°C
  • Termination Style:J Lead
  • Tolerance:±10%
Parts