Print Print this page
 
Vishay Beyschlag/Draloric/BC Components
A...P Series
TDK Corporation
TSF, H and GA Series
 
TDK Corporation
FD and MD Series
  • Images
  • Drawings

TSF, H and GA Series

Ultra High Voltage Ceramic Capacitors

TDK Corporation

Datasheets:
Features
  • Small size
  • Strong in the impulse voltage
  • Low dissipation factor
  • Excellent voltage-capacitance characteristics
  • High capacitance and low temperature characteristics of capacitance
Applications:
  • General Purpose
  • High voltage surge absorber, gas circuit breaker in electric power transmitter and receiver devices, lightening arresters
  • Voltage distribution of high voltage bushings, etc.
  • Voltage distribution elements for the high voltage measuring devices
  • Impedance adjustment of a transformers and high voltage AC circuits
  • Possible to use in SF6 gas
Specifications
  • Applications:General Purpose
  • Capacitance:1080pF ~ 1700pF
  • Mounting Type:Requires Holder
  • Temperature Coefficient:Z5T
  • Tolerance:±10%
Parts

View in Parametric Search

TSF-40CTSF-40CCAP CER 1080PF 20KV Z5T DISK 1080pF±10%20000V (20kV)Z5TDisk, Metal FittingRoHS
GA-14GA-14CAP CER 1700PF 10KV Z5T BUTTON 1700pF±10%10000V (10kV)Z5TButtonRoHS

View in Parametric Search