Print Print this page
 
STMicroelectronics
TS820 Analog Wall Dimmer Demonstration Boards
STMicroelectronics
TS820-600FP and STGF10NC60KD Evaluation Board
 
Texas Instruments
LM2758 Evaluation Board
  • Images

TS820-600FP and STGF10NC60KD Evaluation Board

STEVAL-ILD004V2 Digital Wall Dimmer for Halogen and Low-Consumption Lamps

STMicroelectronics

The STEVAL-ILD004V2 evaluation board represents an innovative and low cost power topology for light wall dimmers using two sensitive TS820-600FP SCRs and a single STGF10NC60KD IGBT to dim 100V - 240V halogen lamps, SELV halogen lamps through magnetic or electronic transformers, and new CFL and LED dimmable lamps. Control of the board is achieved with STM8S103F2 microcontroller. In comparison with STEVAL-ILD004V1, this board introduces a buck SMPS (operated through the VIPer06XS) instead of a linear power supply, for compatibility across all dimmable LED and CFL lamps.

Specifications
  • Embedded:Yes, MCU, 8-Bit
  • Function:Dimmer
  • Supplied Contents:Board(s)
  • Type:Opto/Lighting
  • Utilized IC / Part:STGF10NC60KD, TS820-600
Parts
Associated Product
STMicroelectronics PNP Transistors
Category: Semiconductors, Development Tools-Discrete Semiconductors-Transistors, FETs, IGBTs-Bipolar (BJT) - Single-PNP
STMicroelectronics Standard Diode
Category: Semiconductors, Development Tools-Discrete Semiconductors-Diodes, Rectifiers-Diodes - Single-Standard
STMicroelectronics AC DC Converters, Offline Switchers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-AC DC Converters, Offline Switchers
STMicroelectronics Standard IGBTs
Category: Semiconductors, Development Tools-Discrete Semiconductors-Transistors, FETs, IGBTs-IGBTs - Single-Standard
STMicroelectronics Sensitive Gate SCRs
Category: Semiconductors, Development Tools-Discrete Semiconductors-Thyristors-SCRs-Sensitive Gate
STMicroelectronics 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V
STMicroelectronics STM8S
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-STM8