USD
Print Print this page
 
Bourns Inc.
Trimpot® 3312 - Sealed Series
Bourns Inc.
Trimpot® 3313 - Sealed Series
 
Bourns Inc.
Trimpot® 3314 - Sealed Series

Trimpot® 3313 - Sealed Series

1/8W, 20% Tolerance, Rectangular Trimmer Potentiometers

Bourns Inc.

Single Turn, Cermet, Sealed, Trimmer Potentiometer

Datasheets:
Product Description

Bourns® Trimpot® product line offers the largest array of surface mount, sealed trimming potentiometers in the industry. The Trimpot® product line takes full advantage of Bourns® core competencies in ceramics, thick-film printing, welding and brazing, resulting in reliable electronic components. Assembled in factories utilizing lean principles and state-of-the-art assembly equipment, Bourns® surface mount trimming potentiometers provide their customers with exceptional value. Bourns® is the only supplier in the electronics industry to offer mil-drawing qualified surface mount sealed trimmers.

Bourns® Trimpot® trimming potentiometers perform a variety of circuit adjustments in all types of electronic equipment. The variety of physical configurations available and the ability to withstand today's manufacturing environment offers the designer flexibility in selecting the best trimmer for the application. Around the world, trimmers are used in virtually every electronic market.

Features
  • Surface mount 3mm square
  • Single turn
  • Cermet
  • Sealed
  • Compatible with surface mount manufacturing processes
  • Rotor stop for "in circuit" adjustment
  • 100 cycle rotational and seal life
  • Plastic housing for RF applications
  • Reverse pin layout option (Model 3313X)
Specifications
  • Mounting Type:Surface Mount
  • Number of Turns:1
  • Power (Watts):0.125W, 1/8W
  • Resistance:10 Ohms ~ 2 MOhms
  • Resistive Material:Cermet
  • Termination Style:J Lead
  • Tolerance:±20%
Parts

View in Parametric Search

3313J-1-100E3313J-1-100ETRIMMER 10 OHM 0.125W J LEAD TOP10 Ohms0.125W, 1/8W±20%±150ppm/°CRoHS
3313J-1-200E3313J-1-200ETRIMMER 20 OHM 0.125W J LEAD TOP20 Ohms0.125W, 1/8W±20%±150ppm/°CRoHS
3313J-1-500E3313J-1-500ETRIMMER 50 OHM 0.125W J LEAD TOP50 Ohms0.125W, 1/8W±20%±150ppm/°CRoHS
3313J-1-101E3313J-1-101ETRIMMER 100OHM 0.125W J LEAD TOP100 Ohms0.125W, 1/8W±20%±150ppm/°CRoHS
3313S-1-101E3313S-1-101ETRIMMER 100 OHM 0.125W J LEAD 100 Ohms0.125W, 1/8W±20%±150ppm/°CRoHS
3313J-1-201E3313J-1-201ETRIMMER 200OHM 0.125W J LEAD TOP200 Ohms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-1-501E3313J-1-501ETRIMMER 500OHM 0.125W J LEAD TOP500 Ohms0.125W, 1/8W±20%±100ppm/°CRoHS
3313S-1-501E3313S-1-501ETRIMMER 500 OHM 0.125W J LEAD 500 Ohms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-1-102E3313J-1-102ETRIMMER 1K OHM 0.125W J LEAD TOP1 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313S-1-102E3313S-1-102ETRIMMER 1KOHM 0.125W J LEAD SIDE1 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-2-102E3313J-2-102ETRIMMER 1K OHM 0.125W J LEAD TOP1 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-1-202E3313J-1-202ETRIMMER 2K OHM 0.125W J LEAD TOP2 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-2-202E3313J-2-202ETRIMMER 2K OHM 0.125W J LEAD TOP2 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313S-1-202E3313S-1-202ETRIMMER 2KOHM 0.125W J LEAD SIDE2 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-2-502E3313J-2-502ETRIMMER 5K OHM 0.125W J LEAD TOP5 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-1-502E3313J-1-502ETRIMMER 5K OHM 0.125W J LEAD TOP5 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313S-1-502E3313S-1-502ETRIMMER 5KOHM 0.125W J LEAD SIDE5 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313X-1-502E3313X-1-502ETRIMMER 5K OHM 0.125W J LEAD TOP5 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-1-103E3313J-1-103ETRIMMER 10KOHM 0.125W J LEAD TOP10 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-2-103E3313J-2-103ETRIMMER 10KOHM 0.125W J LEAD TOP10 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313S-1-103E3313S-1-103ETRIMMER 10K OHM 0.125W J LEAD 10 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313X-1-103E3313X-1-103ETRIMMER 10KOHM 0.125W J LEAD TOP10 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-1-203E3313J-1-203ETRIMMER 20KOHM 0.125W J LEAD TOP20 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313S-1-203E3313S-1-203ETRIMMER 20K OHM 0.125W J LEAD 20 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-1-503E3313J-1-503ETRIMMER 50KOHM 0.125W J LEAD TOP50 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313S-1-503E3313S-1-503ETRIMMER 50K OHM 0.125W J LEAD 50 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313X-1-503E3313X-1-503ETRIMMER 50KOHM 0.125W J LEAD TOP50 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-1-104E3313J-1-104ETRIMMER 100K OHM 0.125W J LEAD 100 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313S-1-104E3313S-1-104ETRIMMER 100K OHM 0.125W J LEAD 100 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-1-204E3313J-1-204ETRIMMER 200K OHM 0.125W J LEAD 200 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313S-1-504E3313S-1-504ETRIMMER 500K OHM 0.125W J LEAD 500 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-1-504E3313J-1-504ETRIMMER 500K OHM 0.125W J LEAD 500 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-1-105E3313J-1-105ETRIMMER 1M OHM 0.125W J LEAD TOP1 MOhms0.125W, 1/8W±20%±100ppm/°CRoHS
3313J-1-205E3313J-1-205ETRIMMER 2M OHM 0.125W J LEAD TOP2 MOhms0.125W, 1/8W±20%±100ppm/°CRoHS

View in Parametric Search

Associated Product
Bourns Inc. H-815
Category: Passives-Potentiometers, Variable Resistors-Kits