Trimpot® 3223 - Sealed Series
1/8W, 20% Tolerance, Rectangular Trimmer Potentiometers
Bourns Inc.
Multiturn, Cermet, Industrial, Sealed, Trimmer Potentiometer
Bourns® Trimpot® product line offers the largest array of surface mount, sealed trimming potentiometers in the industry. The Trimpot® product line takes full advantage of Bourns® core competencies in ceramics, thick-film printing, welding and brazing, resulting in reliable electronic components. Assembled in factories utilizing lean principles and state-of-the-art assembly equipment, Bourns® surface mount trimming potentiometers provide their customers with exceptional value. Bourns® is the only supplier in the electronics industry to offer mil-drawing qualified surface mount sealed trimmers.
Bourns® Trimpot® trimming potentiometers perform a variety of circuit adjustments in all types of electronic equipment. The variety of physical configurations available and the ability to withstand today's manufacturing environment offers the designer flexibility in selecting the best trimmer for the application. Around the world, trimmers are used in virtually every electronic market. Typical applications include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.
![]() | 3223W-1-100E | TRIMMER 10 OHM 0.125W J LEAD TOP | 10 Ohms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
![]() | 3223W-1-200E | TRIMMER 20 OHM 0.125W J LEAD TOP | 20 Ohms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
![]() | 3223W-1-500E | TRIMMER 50 OHM 0.125W J LEAD TOP | 50 Ohms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
![]() | 3223W-1-101E | TRIMMER 100OHM 0.125W J LEAD TOP | 100 Ohms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
![]() | 3223W-1-201E | TRIMMER 200OHM 0.125W J LEAD TOP | 200 Ohms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
3223J-1-201E | TRIMMER 200 OHM 0.125W SMD | 200 Ohms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
3223G-1-501E | TRIMMER 500 OHM 0.125W GW SIDE | 500 Ohms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
3223J-1-501E | TRIMMER 500 OHM 0.125W J LEAD | 500 Ohms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
![]() | 3223W-1-501E | TRIMMER 500OHM 0.125W J LEAD TOP | 500 Ohms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
![]() | 3223W-1-501 | TRIMMER 500OHM 0.125W J LEAD TOP | 500 Ohms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
![]() | 3223W-1-102E | TRIMMER 1K OHM 0.125W J LEAD TOP | 1 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
3223G-1-102E | TRIMMER 1K OHM 0.125W GW SIDE | 1 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
3223J-1-102E | TRIMMER 1KOHM 0.125W J LEAD SIDE | 1 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
![]() | 3223W-1-102 | TRIMMER 1K OHM 0.125W J LEAD TOP | 1 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
3223G-1-202E | TRIMMER 2K OHM 0.125W GW SIDE | 2 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
3223J-1-202E | TRIMMER 2KOHM 0.125W J LEAD SIDE | 2 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
![]() | 3223W-1-202 | TRIMMER 2K OHM 0.125W J LEAD TOP | 2 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
![]() | 3223W-1-202E | TRIMMER 2K OHM 0.125W J LEAD TOP | 2 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
![]() | 3223W-1-502 | TRIMMER 5K OHM 0.125W J LEAD TOP | 5 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
3223G-1-502E | TRIMMER 5K OHM 0.125W GW SIDE | 5 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
3223J-1-502E | TRIMMER 5KOHM 0.125W J LEAD SIDE | 5 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
![]() | 3223W-1-502E | TRIMMER 5K OHM 0.125W J LEAD TOP | 5 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
3223J-1-103E | TRIMMER 10K OHM 0.125W J LEAD | 10 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
![]() | 3223W-1-103E | TRIMMER 10KOHM 0.125W J LEAD TOP | 10 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
3223G-1-103E | TRIMMER 10K OHM 0.125W GW SIDE | 10 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
![]() | 3223W-1-103 | TRIMMER 10KOHM 0.125W J LEAD TOP | 10 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
![]() | 3223W-1-203E | TRIMMER 20KOHM 0.125W J LEAD TOP | 20 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
3223J-1-203E | TRIMMER 20K OHM 0.125W J LEAD | 20 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
![]() | 3223W-1-203 | TRIMMER 20KOHM 0.125W J LEAD TOP | 20 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
![]() | 3223W-1-503E | TRIMMER 50KOHM 0.125W J LEAD TOP | 50 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
3223J-1-503E | TRIMMER 50K OHM 0.125W J LEAD | 50 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
![]() | 3223W-1-503 | TRIMMER 50KOHM 0.125W J LEAD TOP | 50 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
3223G-1-503E | TRIMMER 50K OHM 0.125W GW SIDE | 50 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
![]() | 3223W-1-104E | TRIMMER 100K OHM 0.125W J LEAD | 100 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
3223J-1-104E | TRIMMER 100K OHM 0.125W J LEAD | 100 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
![]() | 3223W-1-104 | TRIMMER 100K OHM 0.125W J LEAD | 100 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
3223G-1-104E | TRIMMER 100K OHM 0.125W SMD | 100 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
![]() | 3223W-1-204E | TRIMMER 200K OHM 0.125W J LEAD | 200 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
3223G-1-204E | TRIMMER 200K OHM 0.125W SMD | 200 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
![]() | 3223W-1-504E | TRIMMER 500K OHM 0.125W J LEAD | 500 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
3223J-1-504E | TRIMMER 500K OHM 0.125W J LEAD | 500 kOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() | |
![]() | 3223W-1-105E | TRIMMER 1M OHM 0.125W J LEAD TOP | 1 MOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
![]() | 3223W-1-205E | TRIMMER 2M OHM 0.125W J LEAD TOP | 2 MOhms | 0.125W, 1/8W | ±20% | ±100ppm/°C | ![]() |
Category:
Passives-Potentiometers, Variable Resistors-Kits
|