USD
Print Print this page
 
Souriau-Sunbank by Eaton
Trim Trio® UTO
Souriau-Sunbank by Eaton
Trim Trio® UTOW
 
Souriau-Sunbank by Eaton
Trim Trio® UTP

Trim Trio® UTOW

Bayonet Lock Free Hanging and Panel Mount IP67/68 Circular Connector Housings

Souriau-Sunbank by Eaton

Metal circular connector with metal bayonet coupling system.

Datasheets:
Videos:
Product Description

"UTOW" industrial circular connectors are a range of multiway connectors available in 8 shell sizes and 8 insert arrangements. "UTOW" wall mounting receptacle connectors have the same panel cut-out dimensions as the MIL-C-26482 series I specifications. Strong and rugged built to resist every environmental and mechanical requirement for indoor and outdoor applications. Amongst several characteristics, "UTOW" offers possibilities on: Shielding, high levels on sealing and salt spray.

Features
  • Suitable for EMC requirements
  • Available in 8 shell sizes and 8 insert arrangements
  • Available in plug and receptacle versions for both male and female contacts
  • Different insert orientations possible
  • Plastic inserts with flammability rating: UL94-V0
  • 2 levels of water protection: Dynamic IP67 and IP68 both versions are IP69K
  • 2 levels of salt spray: 48h and 96h
  • Cat5e Ethernet compatible
  • Metal bayonet ring: Metal wave spring loaded, Locks with audible positive “click”, Assures 500 matings and unmatings
Specifications
  • Contact Shape:Circular
  • Contact Size:20
  • Contact Type:Crimp
  • Fastening Type:Bayonet Lock
  • Housing Color:Silver
  • Insert Material:Thermoplastic, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Note:Contacts Not Included
  • Number of Positions:6 ~ 32
  • Operating Temperature:-40°C ~ 105°C
  • Orientation:N (Normal)
  • Shell Finish:Nickel
  • Shell Material:Zinc Alloy
  • Shell Size - Insert:10-6 ~ 18-32
  • Shielding:Shielded
Parts

View in Parametric Search

UT0W61210PHUT0W61210PHCONN PLUG HSG MALE 10POS INLINE Plug HousingFor Male Pins1012-10RoHS
UT0W6106SHUT0W6106SHCONN PLUG HSG FMALE 6POS INLINE Plug HousingFor Female Sockets610-6RoHS
UT0W61419SHUT0W61419SHCONN PLG HSG FMALE 19POS INLINE Plug HousingFor Female Sockets1914-19RoHS
UT0W6106PHUT0W6106PHCONN PLUG HSNG MALE 6POS INLINE Plug HousingFor Male Pins610-6RoHS
UT0W61419PHUT0W61419PHCONN PLUG HSG MALE 19POS INLINE Plug HousingFor Male Pins1914-19RoHS
UT0W61626PHUT0W61626PHCONN PLUG HSG MALE 26POS INLINE Plug HousingFor Male Pins2616-26RoHS
UT0W61210SHUT0W61210SHCONN PLG HSG FMALE 10POS INLINE Plug HousingFor Female Sockets1012-10RoHS
UT0W61832PHUT0W61832PHCONN PLUG HSG MALE 32POS INLINE Plug HousingFor Male Pins3218-32RoHS
UT0W01210SHUT0W01210SHCONN RCPT HSG FMALE 10POS PNL MTReceptacle HousingFor Female Sockets1012-10RoHS
UT0W01210PH6UT0W01210PH6CONN RCPT HSNG MALE 10POS PNL MTReceptacle HousingFor Male Pins1012-10RoHS
UT0W01210PHUT0W01210PHCONN RCPT HSNG MALE 10POS PNL MTReceptacle HousingFor Male Pins1012-10RoHS
UT0W01419PHUT0W01419PHCONN RCPT HSNG MALE 19POS PNL MTReceptacle HousingFor Male Pins1914-19RoHS
UT0W01419SHUT0W01419SHCONN RCPT HSG FMALE 19POS PNL MTReceptacle HousingFor Female Sockets1914-19RoHS
UT0W71210SHUT0W71210SHCONN RCPT HSG FMALE 10POS PNL MTReceptacle HousingFor Female Sockets1012-10RoHS
UT0W01626PHUT0W01626PHCONN RCPT HSNG MALE 26POS PNL MTReceptacle HousingFor Male Pins2616-26RoHS
UT0W01626SHUT0W01626SHCONN RCPT HSG FMALE 26POS PNL MTReceptacle HousingFor Female Sockets2616-26RoHS
UT0W01832SHUT0W01832SHCONN RCPT HSG FMALE 32POS PNL MTReceptacle HousingFor Female Sockets3218-32RoHS

View in Parametric Search

Associated Product
Souriau-Sunbank by Eaton UT012AC
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Backshells and Cable Clamps
Souriau-Sunbank by Eaton Trim Trio® Series
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Accessories-Boots, Bushings, Seals
Souriau-Sunbank by Eaton Trim Trio® Series
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Accessories-Caps
Souriau-Sunbank by Eaton Trim Trio® SM/SC-M
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Contacts
Souriau-Sunbank by Eaton RM20W3K
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Contacts