USD
Print Print this page
 
Souriau-Sunbank by Eaton
Trim Trio® RM/RC
Souriau-Sunbank by Eaton
Trim Trio® SM/SC-M
 
TE Connectivity Aerospace, Defense and Marine
SolderTacts Series

Trim Trio® SM/SC-M

Contacts for Trim Trio® SM/SC-M Series Circular Connectors

Souriau-Sunbank by Eaton

Two piece strip formed snap in pin and socket contacts.

Product Description

Contacts are two piece strip formed crimp snap-in pin and sockets. These contacts consist of a crimp body made of high conductive copper alloy, and a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage.

Features
  • Made from high conductive copper alloy with gold or tin over nickel plate finish
  • Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage
Specifications
  • Contact Material:Copper Alloy
  • Contact Size:20
  • Contact Termination:Crimp
  • Features:Insulation Support
  • Type:Signal, Stamped
  • Wire Gauge or Range - AWG:20-22 AWG ~ 24-26 AWG
Parts

View in Parametric Search

SM24W-3S26SM24W-3S26CONTACT PIN 24-26AWG CRIMP GOLD Signal, StampedPin2024-26 AWGRoHS
SM20W-3S26SM20W-3S26CONTACT PIN 20-22AWG CRIMP GOLD Signal, StampedPin2020-22 AWGRoHS
SM24WL-3S26SM24WL-3S26CONTACT PIN 24-26AWG CRIMP GOLD Signal, StampedPin2024-26 AWGRoHS
SM20WL-3S26SM20WL-3S26CONTACT PIN 20-22AWG CRIMP GOLD Signal, StampedPin2020-22 AWGRoHS
SM24WL-3TK6SM24WL-3TK6CONTACT PIN 24-26AWG CRIMP TIN Signal, StampedPin2024-26 AWGRoHS
SM20WL-3TK6SM20WL-3TK6CONTACT PIN 20-22AWG CRIMP TIN Signal, StampedPin2020-22 AWGRoHS
SC24W-3S25SC24W-3S25CONTACT SOCKET 24-26AWG CRIMP Signal, StampedSocket2024-26 AWGRoHS
SC20W-3S25SC20W-3S25CONTACT SOCKET 20-22AWG CRIMP Signal, StampedSocket2020-22 AWGRoHS
SC20WL-3S25SC20WL-3S25CONTACT SOCKET 20-22AWG CRIMP Signal, StampedSocket2020-22 AWGRoHS
SC20WL-3TK6SC20WL-3TK6CONTACT SOCKET 20-22AWG CRIMP Signal, StampedSocket2020-22 AWGRoHS
SC24WL-3S25SC24WL-3S25CONTACT SOCKET 24-26AWG CRIMP Signal, StampedSocket2024-26 AWGRoHS
SC24WL-3TK6SC24WL-3TK6CONTACT SOCKET 24-26AWG CRIMP Signal, StampedSocket2024-26 AWGRoHS

View in Parametric Search

Associated Product
Souriau-Sunbank by Eaton UTS6JC104P
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton UTL7103G1S
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton UT0W01210SH
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton S16SCML1
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets