Print Print this page
 
Souriau-Sunbank by Eaton
Trim Trio® RM/RC
Souriau-Sunbank by Eaton
Trim Trio® RMDX/RCDX
 
Souriau-Sunbank by Eaton
Trim Trio® SM/SC-M

Trim Trio® RMDX/RCDX

Contacts for Trim Trio® RMDX/RCDX Series Connectors

Souriau-Sunbank by Eaton

Snap in pin and socket coaxial contacts for a wide range of coaxial and twisted pair cables.

Product Description

Size 16 RMDX/RCDX Multipiece .0625’’ (1.6mm) diameter contacts are subminiature coaxial contacts to cover a wide range of subminiature coaxial and twisted pair cables. They are suitable in applications where a mix of signal, power and coaxial cable terminations for low frequency, shielded signal and high frequency applications are needed. The contact consists of an inner pin/socket and an outer male/female body. The thermoplastic insulating bushing in the outer body is designed to accept and permanently retain the inner contact. The outer ferrule holds the outer braid to the outer contact and act as an insulating support to ensure against bending and vibrating stresses. The inner and the outer conductors are crimped individually, thereby enabling inspection of both critical crimp points.

Features
  • The inner and outer conductors are crimped individually.
  • The thermoplastic insulating bushing in the outer body is designed to accept and permanently retain the inner contact.
  • Outer ferrule holds the outer braid to the outer contact and act as an insulating support to ensure against bending and vibration.
Specifications
  • Contact Finish:Gold
  • Contact Finish Thickness:29.5µin (0.75µm)
  • Contact Material:Copper Alloy
  • Contact Termination:Crimp
  • Type:Coaxial
Parts

View in Parametric Search

RMDXK-10D28RMDXK-10D28CONN PIN COAX 26AWG GOLD CRIMP CoaxialCoax, Pin Center, AssemblyCrimp26 AWGRoHS
RCDXK-1D28RCDXK-1D28CONN PIN COAX 26AWG GOLD CRIMP CoaxialCoax, Pin Center, AssemblyCrimp26 AWGRoHS
RCDX6019D28RCDX6019D28CONN PIN COAX 26AWG GOLD CRIMP CoaxialCoax, Pin Center, AssemblyCrimp26 AWGRoHS
RCDX60-36D28RCDX60-36D28CONN PIN COAX 26AWG GOLD CRIMP CoaxialCoax, Pin Center, AssemblyCrimp26 AWGRoHS
RMDX60-36D28RMDX60-36D28CONN SCKT COAX 26AWG GOLD CRIMP CoaxialCoax, Socket Center, AssemblyCrimp26 AWGRoHS
RMDX60-19D28RMDX60-19D28CONN SCKT COAX 26AWG GOLD CRIMP CoaxialCoax, Socket Center, AssemblyCrimp26 AWGRoHS
RMDX60-50D28RMDX60-50D28CONN SCKT COAX 30AWG GOLD CRIMP CoaxialCoax, Socket Center, AssemblyCrimp30 AWGRoHS
RCDX60-16D28RCDX60-16D28CONN PIN COAX GOLD CRIMP CoaxialCoax, Pin Center, AssemblyCrimp-RoHS
RMDX60-32D28RMDX60-32D28CONN SCKT COAX 26AWG GOLD CRIMP CoaxialCoax, Socket Center, AssemblyCrimp26 AWGRoHS

View in Parametric Search

Associated Product
Souriau-Sunbank by Eaton UTS6JC104P
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton MBG12R-11
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton UTL7103G1S
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton UT001619SH
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton UTP0104S
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton RX2025GE1
Category: Test, Tools, Other Products-Tools-Hand Tools-Insertion, Extraction
Souriau-Sunbank by Eaton UTG6103PN
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings