Print Print this page
 
Molex
1855 Series
Souriau-Sunbank by Eaton
Trim Trio® RM/RC
 
Souriau-Sunbank by Eaton
Trim Trio® RMDX/RCDX
Product Description

Contacts are precision solid machined crimp snap-in pin and sockets for heavy duty top performance requirements. Springs on both contacts are made of spring-tempered, heat-treated, beryllium copper. The socket inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket. The socket contact features closed entry to prevent probe damage. Crimp barrels have insulation grips for vibration support and are provided with a cable stop and inspection hole.

Features
  • Heat-treated beryllium copper locking springs assure proper locking and alignment of contacts in the housing.
  • Closed entry design on RC socket contact to prevent probe damage.
  • Special “RCS” contacts with large lead-in Design
  • Any TRIM TRIO contact can be used in any contact position in any connector in the TRIM TRIO interconnection system.
Specifications
  • Contact Material:Copper Alloy
  • Type:Machined
  • Wire Gauge:14 AWG ~ 28-30 AWG
Parts

View in Parametric Search

RC20M12KRC20M12KCONN SOCKET 20-22AWG GOLD CRIMP MachinedSocketCrimp20-22 AWGRoHS
RC24M9KRC24M9KCONN SOCKET 24-26AWG GOLD CRIMP MachinedSocketCrimp24-26 AWGRoHS
RC16M23KRC16M23KCONN SOCKET 16-20AWG GOLD CRIMP MachinedSocketCrimp16-20 AWGRoHS
RM20M12KRM20M12KCONN PIN 20-22AWG GOLD CRIMP MachinedPinCrimp20-22 AWG
RM16M23KRM16M23KCONN PIN 16-20AWG GOLD CRIMP MachinedPinCrimp16-20 AWG
RC16M23D28RC16M23D28CONN SOCKET 16-20AWG GOLD CRIMP MachinedSocketCrimp16-20 AWGRoHS
RM24M9KRM24M9KCONN PIN 24-26AWG GOLD CRIMP MachinedPinCrimp24-26 AWGRoHS
RC20M13KRC20M13KCONN SOCKET 20-22AWG GOLD CRIMP MachinedSocketCrimp20-22 AWGRoHS
RC20M12E84KRC20M12E84KCONN SOCKET 20-22AWG GOLD SLDR MachinedSocketSolder20-22 AWGRoHS
RM16M25KRM16M25KCONN PIN 16-20AWG GOLD CRIMP MachinedPinCrimp16-20 AWGRoHS
RC14M25KRC14M25KCONN SOCKET 14AWG GOLD CRIMP MachinedSocketCrimp14 AWGRoHS
RC16SE4KRC16SE4KCONN SCKT 16-20AWG GOLD SLDR CUPMachinedSocketSolder Cup16-20 AWGRoHS
RC20M12D28RC20M12D28CONN SOCKET 20-22AWG GOLD CRIMP MachinedSocketCrimp20-22 AWGRoHS
RC16M25KRC16M25KCONN SOCKET 16-20AWG GOLD CRIMP MachinedSocketCrimp16-20 AWGRoHS
RC14M30KRC14M30KCONN SOCKET 14AWG GOLD CRIMP MachinedSocketCrimp14 AWGRoHS
RM14M30KRM14M30KCONN PIN 14AWG GOLD CRIMP MachinedPinCrimp14 AWGRoHS
RM20M12D28RM20M12D28CONN PIN 20-22AWG GOLD CRIMP MachinedPinCrimp20-22 AWGRoHS
RM20M13KRM20M13KCONN PIN 20-22AWG GOLD CRIMP MachinedPinCrimp20-22 AWGRoHS
RC14M50KRC14M50KCONN SOCKET 14AWG GOLD CRIMP MachinedSocketCrimp14 AWGRoHS
RM16M23GE1KRM16M23GE1KCONN PIN 16-20AWG GOLD CRIMP MachinedPinCrimp16-20 AWGRoHS
RC16M-23TRC16M-23TCONN SOCKET 16-20AWG TIN CRIMP MachinedSocketCrimp16-20 AWGRoHS
RC28M1D28RC28M1D28CONN SOCKET 28-30AWG GOLD CRIMP MachinedSocketCrimp28-30 AWGRoHS
RM14M30GE1KRM14M30GE1KCONN PIN 14AWG GOLD CRIMP MachinedPinCrimp14 AWGRoHS
RC24M9D28RC24M9D28CONN SOCKET 24-26AWG GOLD CRIMP MachinedSocketCrimp24-26 AWGRoHS
RM16SE0KRM16SE0KCONN PIN 16-20AWG GOLD SLDR CUP MachinedPinSolder Cup16-20 AWG
RM14M25KRM14M25KCONN PIN 14AWG GOLD CRIMP MachinedPinCrimp14 AWGRoHS
RC16M23GE1KRC16M23GE1KTRIM TRIO CONTACT MachinedSocketCrimp16-20 AWGRoHS
RM16M23JRM16M23JCONN PIN 16-20AWG GOLD CRIMP MachinedPinCrimp16-20 AWGRoHS
RC16M23GE7KRC16M23GE7KCONN SOCKET 16-20AWG GOLD CRIMP MachinedSocketCrimp16-20 AWGRoHS
RC16M23NRC16M23NCONN SOCKET 16-20AWG GOLD CRIMP MachinedSocketCrimp16-20 AWGRoHS
RM16M23D281000RM16M23D281000CONN PIN 16-20AWG GOLD CRIMP MachinedPinCrimp16-20 AWGRoHS
RC28M1KRC28M1KCONN SOCKET 28-30AWG GOLD CRIMP MachinedSocketCrimp28-30 AWGRoHS
RM16M23NRM16M23NCONN PIN 16-20AWG GOLD CRIMP MachinedPinCrimp16-20 AWGRoHS
RC20M12E83KRC20M12E83KCONN SOCKET 20-22AWG GOLD SLDR MachinedSocketSolder20-22 AWGRoHS
RM20M12G8D28RM20M12G8D28CONN PIN 20-22AWG GOLD SOLDER MachinedPinSolder20-22 AWGRoHS
RM16M31D28RM16M31D28CONN PIN 16AWG GOLD CRIMP MachinedPinCrimp16 AWGRoHS
RM16M23D28RM16M23D28CONN PIN 16-20AWG GOLD CRIMP MachinedPinCrimp16-20 AWGRoHS
RM14M50KRM14M50KCONN PIN 14AWG GOLD CRIMP MachinedPinCrimp14 AWGRoHS
RM24M9D28RM24M9D28CONN PIN 24-26AWG GOLD CRIMP MachinedPinCrimp24-26 AWG
RM28M1D28RM28M1D28CONN PIN 28-30AWG GOLD CRIMP MachinedPinCrimp28-30 AWGRoHS
RM20M13D28RM20M13D28CONN PIN 20-22AWG GOLD CRIMP MachinedPinCrimp20-22 AWGRoHS
RC16M23JRC16M23JCONN SOCKET 16-20AWG GOLD CRIMP MachinedSocketCrimp16-20 AWGRoHS
RC16M23D281000RC16M23D281000CONN SOCKET 16-20AWG GOLD CRIMP MachinedSocketCrimp16-20 AWGRoHS

View in Parametric Search

Associated Product
Souriau-Sunbank by Eaton SMS6PDH1
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Souriau-Sunbank by Eaton UTS6JC104P
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton MBG12R-11
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton UTL7103G1S
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton UT001619SH
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton UTP0104S
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton RX2025GE1
Category: Test, Tools, Other Products-Tools-Hand Tools-Insertion, Extraction
Souriau-Sunbank by Eaton UTG6103PN
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
Souriau-Sunbank by Eaton S16SCML1
Category: Test, Tools, Other Products-Tools-Crimpers-Crimpers - Crimp Heads, Die Sets
Souriau-Sunbank by Eaton SMS4P-3
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.200" (5.08mm) Pitch