Print Print this page
 
Hirose Electric Co Ltd
HVH-280 Series
ITT Cannon, LLC
Trident Rectangular Series
 
JST Sales America Inc.
BH Series

Trident Rectangular Series

Cannon Trident Connectors

ITT Cannon, LLC

These are low installed cost connectors rated for up to 13 A and 250 V ac. They are typically used for circuit board and internal wiring applications. Snap Together connectors facilitate easy assembly and removal of equipment such as motors, fans, transformers, etc. All Snap Together - Rectangular connectors are RoHS Compliant.

Specifications
  • Applications:Automotive, Industrial
  • Connector Type:Receptacle
  • Contact Length - Post:0.224" (5.70mm)
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):13A
  • Fastening Type:Latch Holder
  • Features:Mounting Flange
  • Insulation Color:Black
  • Insulation Height:0.531" (13.50mm)
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:12
  • Number of Positions Loaded:All
  • Number of Rows:4
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.200" (5.08mm)
  • Row Spacing - Mating:0.200" (5.08mm)
  • Shrouding:Unshrouded
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250V
Parts

View in Parametric Search

TST12RB05TTST12RB05TCONN HEADER VERT 12POS 5.08MM ReceptacleMale Pin0.200" (5.08mm)12RoHS
TST12RB01ZTST12RB01ZCONN HEADER VERT 12POS 5.08MM ReceptacleMale Pin0.200" (5.08mm)12RoHS

View in Parametric Search

Associated Product
ITT Cannon, LLC Trident Rectangular Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.200" (5.08mm) Pitch