USD
Print Print this page
 
Tensility International Corp
16-xx
Tri-Mag, LLC
Tri-Mag®, ICMxx Series
 
Tri-Mag, LLC
Tri-Mag®, L6RxxxH Series

Tri-Mag®, ICMxx Series

International Power Adapters

Tri-Mag, LLC

This economical, DOE Level VI compliant power supply/charger is rated up to 18W when charging any mobile or wireless device.

Features
  • DOE Level VI Efficiency Rating
  • Universal Input: 90 ~ 264Vac, 47/63 Hz
  • UL/cUL Safety Approved
  • Corded DC Output Connection
  • Light Weight and Compact
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:cUL, FCC, UL
  • Cord Length:59" (1.50m)
  • Current - Output (Max):300mA ~ 2.1A
  • Efficiency:Level VI
  • Form:Wall Mount (Class II)
  • Input Connector:NEMA 1-15P, Multi-Blade (Sold Separately)
  • Input Type:Multi-Blade (Sold Separately)
  • No Load Power Consumption:100mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Power (Watts):11W ~ 13W
  • Region Utilized:International
  • Size / Dimension:2.32" L x 1.61" W x 1.24" H (59.0mm x 40.9mm x 31.5mm)
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V ~ 36V
Parts

View in Parametric Search

ICM12-360ICM12-360AC/DC WALL MOUNT ADAPTER 36V 11WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
ICM12-180ICM12-180AC/DC WALL MOUNT ADAPTER 18V 13WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
ICM12-050ICM12-050AC/DC WALL MOUNT ADAPTER 5V 11W InternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
ICM12-090ICM12-090AC/DC WALL MOUNT ADAPTER 9V 12W InternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
ICM12-240ICM12-240AC/DC WALL MOUNT ADAPTER 24V 12WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
ICM12-050UICM12-050UAC/DC WALL MOUNT ADAPTER 5V 11W InternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
ICM12-300ICM12-300AC/DC WALL MOUNT ADAPTER 30V 12WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
ICM12-120ICM12-120AC/DC WALL MOUNT ADAPTER 12V 12WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
Category: Power, Circuit Protection-Power Supplies-Accessories-Interchangeable Blades and Clips