USD
Print Print this page
 
Tri-Mag, LLC
Tri-Mag, DYL060 Series
Tri-Mag, LLC
Tri-Mag, DZ065 Series
 
Triad Magnetics
AWSP60 Series
  • Images

Tri-Mag, DZ065 Series

AC to DC Power Supplies

Tri-Mag, LLC

DZ065 series is a universal input power supply. The series is a 55 watts power supply in the size of 2”x 4” with a wattage density of 5.7W/in 3. The efficiency can reach up to 85%.

Features
  • EMI FCC Class B
  • No Minimum Load Required
  • Single Output
  • Universal input 90VAC to 264VAC
  • Low Leakage Current
  • Double Fused
Applications :
  • Computer Peripherals
  • Telecommunications
  • Tape Drives
  • Test Instrumentation Product
  • Data Acquisition
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):4.6A
  • Efficiency:85%
  • Features:Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:0°C ~ 70°C (With Derating)
  • Power (Watts):55W
  • Size / Dimension:4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm)
  • Type:Open Frame
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output 1:12V
Parts