USD
Print Print this page
 
Tri-Mag, LLC
Tri-Mag, DY060 Series
Tri-Mag, LLC
Tri-Mag, DYL060 Series
 
Tri-Mag, LLC
Tri-Mag, DZ065 Series
  • Images

Tri-Mag, DYL060 Series

AC to DC Power Supplies

Tri-Mag, LLC

DYL060 series is a universal input multiple output power supply. The series is a 60 Watt power supply in the size of 3”x5” with a wattage density of 3.1W/in cubed. The efficiency can reach up to 75-86% depending on model.

Features
  • EMI FCC Class B
  • No Minimum Load Required
  • Single and Multiple Output
  • Universal input 90VAC to 264VAC
  • Low Leakage Current
  • Double Fused
Applications :
  • Computer Peripherals
  • Telecommunications
  • Tape Drives
  • Test Instrumentation Product
  • Data Acquisition
Specifications
  • Applications:ITE (Commercial)
  • Features:Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1 ~ 2
  • Operating Temperature:0°C ~ 70°C (With Derating)
  • Power (Watts):60W
  • Size / Dimension:5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm)
  • Type:Open Frame
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output 1:12V
Parts