USD
Print Print this page
 
Traco Power
TXM Series
Tri-Mag, LLC
Tri-Mag, DGK060 Series
 
Tri-Mag, LLC
Tri-Mag, DHF060 Series
  • Images

Tri-Mag, DGK060 Series

AC to DC Power Supplies

Tri-Mag, LLC

The DGK060 series power supply is a 60 watt unit in a 2” X 4” footprint with a power density of 7.7W/cu in. The DGK060 is Green Energy complaint and has an efficiency of 90% typical.

Features
  • Universal input 90VAC to 264VAC
  • Green Power
  • Small size
  • Single output
Applications
  • ITE
  • Medical
  • Telecommunications
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):5A
  • Efficiency:85%
  • Features:Universal Input
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):60W
  • Size / Dimension:4.00" L x 2.00" W x 0.97" H (101.6mm x 50.8mm x 24.6mm)
  • Type:Open Frame
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output 1:12V
Parts