USD
Print Print this page
 
Traco Power
TXM Series
Tri-Mag, LLC
Tri-Mag, DG040 Series
 
Triad Magnetics
AEU65 Series
  • Images

Tri-Mag, DG040 Series

AC to DC Power Supplies

Tri-Mag, LLC

The DG040 Series is a small, open frame 40 watt power supply built with medical and IT equipment in mind. With a power density of 6.7W per cubic inch and running at greater than 84% electrical efficiency, the DG040 Series is Green Energy approved and designed for single output medical or IT applications.

Features
  • Universal input 90VAC to 264VAC
  • High power density
  • Small size
  • Single output
Applications
  • IT
  • Medical
  • Telecommunications
Specifications
  • Approval Agency:CB, CE
  • Current - Output (Max):3.33A
  • Efficiency:86%
  • Features:PFC, Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):40W
  • Size / Dimension:3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm)
  • Type:Open Frame
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Isolation:4kV
  • Voltage - Output 1:12V
Parts