USD
Print Print this page
 
Cincon Electronics Co. LTD
TR18RDM Series
Cincon Electronics Co. LTD
TRG Series
 
CUI Inc.
EMMA 15W Series

TRG Series

Switching Adapter

Cincon Electronics Co. LTD

Features
  • Over Voltage Protection
  • Universal Input: 90~264VAC
  • Continuous Short Circuit Protection
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cULus, FCC, GS, PSE, TUV
  • Cord Length:70.9" (1.80m)
  • Current - Output (Max):630mA ~ 4A
  • Efficiency:Level VI, CoC Tier 2
  • No Load Power Consumption:75mW (Max)
  • Operating Temperature:-20°C ~ 60°C
  • Power (Watts):10W ~ 20W
  • Standard Number:60950-1
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V ~ 24V
Parts

View in Parametric Search

TRG1518-S-01E03 VITRG1518-S-01E03 VIAC/DC WALL MOUNT ADAPTER AustraliaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1524-S-01E03 VITRG1524-S-01E03 VIAC/DC WALL MOUNT ADAPTER AustraliaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1505-S-01E03 VITRG1505-S-01E03 VIAC/DC WALL MOUNT ADAPTER AustraliaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1515-S-01E03 VITRG1515-S-01E03 VIAC/DC WALL MOUNT ADAPTER AustraliaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1507-S-01E03 VITRG1507-S-01E03 VIAC/DC WALL MOUNT ADAPTER AustraliaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1512-01-S-01E03 VITRG1512-01-S-01E03 VIAC/DC WALL MOUNT ADAPTER AustraliaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1509-S-01E03 VITRG1509-S-01E03 VIAC/DC WALL MOUNT ADAPTER AustraliaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1512-S-01E03 VITRG1512-S-01E03 VIAC/DC WALL MOUNT ADAPTER AustraliaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1512-E-01E03 VITRG1512-E-01E03 VIAC/DC WALL MOUNT ADAPTER EuropeWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1507-E-01E03 VITRG1507-E-01E03 VIAC/DC WALL MOUNT ADAPTER EuropeWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1512-01-E-01E03 VITRG1512-01-E-01E03 VIAC/DC WALL MOUNT ADAPTER EuropeWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1524-E-01E03 VITRG1524-E-01E03 VIAC/DC WALL MOUNT ADAPTER EuropeWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1509-E-01E03 VITRG1509-E-01E03 VIAC/DC WALL MOUNT ADAPTER EuropeWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1505-E-01E03 VITRG1505-E-01E03 VIAC/DC WALL MOUNT ADAPTER EuropeWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1518-E-01E03 VITRG1518-E-01E03 VIAC/DC WALL MOUNT ADAPTER EuropeWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1515-E-01E03 VITRG1515-E-01E03 VIAC/DC WALL MOUNT ADAPTER EuropeWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG10R150-01E03 VITRG10R150-01E03 VIAC/DC WALL MOUNT ADAPTER 15V 11WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
TRG30R050V-11E03-GY-BK VITRG30R050V-11E03-GY-BK VIAC/DC WALL MOUNT ADAPTER 5V 20W InternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
TRG1524-A-11E03 VITRG1524-A-11E03 VIAC/DC WALL MOUNT ADAPTER 24V 15WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1524-A-01E03 VITRG1524-A-01E03 VIAC/DC WALL MOUNT ADAPTER North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1507-A-01E03 VITRG1507-A-01E03 VIAC/DC WALL MOUNT ADAPTER North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1518-A-01E03 VITRG1518-A-01E03 VIAC/DC WALL MOUNT ADAPTER North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1505-A-01E03 VITRG1505-A-01E03 VIAC/DC WALL MOUNT ADAPTER North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1515-A-01E03 VITRG1515-A-01E03 VIAC/DC WALL MOUNT ADAPTER North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1509-A-01E03 VITRG1509-A-01E03 VIAC/DC WALL MOUNT ADAPTER North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1512-01-A-01E03 VITRG1512-01-A-01E03 VIAC/DC WALL MOUNT ADAPTER North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1509-A-11E03 VITRG1509-A-11E03 VIAC/DC WALL MOUNT ADAPTER 9V 13W North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1507-A-11E03 VITRG1507-A-11E03 VIAC/DC WALL MNT ADAPTER 7.5V 12W North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1515-A-11E03 VITRG1515-A-11E03 VIAC/DC WALL MOUNT ADAPTER 15V 15WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1512-01-A-11E03 VITRG1512-01-A-11E03 VIAC/DC WALL MOUNT ADAPTER 12V 12WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1518-A-11E03 VITRG1518-A-11E03 VIAC/DC WALL MOUNT ADAPTER 18V 15WNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1512-A-01E03 VITRG1512-A-01E03 VIAC/DC WALL MOUNT ADAPTER North AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VACRoHS
TRG1507-U-01E03 VITRG1507-U-01E03 VIAC/DC WALL MOUNT ADAPTER United KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VACRoHS
TRG1512-U-01E03 VITRG1512-U-01E03 VIAC/DC WALL MOUNT ADAPTER United KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VACRoHS
TRG1515-U-01E03 VITRG1515-U-01E03 VIAC/DC WALL MOUNT ADAPTER United KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VACRoHS
TRG1518-U-01E03 VITRG1518-U-01E03 VIAC/DC WALL MOUNT ADAPTER United KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VACRoHS
TRG1512-01-U-01E03 VITRG1512-01-U-01E03 VIAC/DC WALL MOUNT ADAPTER United KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VACRoHS
TRG1505-U-01E03 VITRG1505-U-01E03 VIAC/DC WALL MOUNT ADAPTER United KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VACRoHS
TRG1524-U-01E03 VITRG1524-U-01E03 VIAC/DC WALL MOUNT ADAPTER United KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VACRoHS
TRG1515-01-U-01E03 VITRG1515-01-U-01E03 VIAC/DC WALL MOUNT ADAPTER United KingdomWall Mount (Class I)Fixed Blade90 ~ 264 VACRoHS

View in Parametric Search