USD
Print Print this page
 
FSP Technology Inc.
FSP100 and FSP150 Series
GlobTek, Inc.
TR9
 
IDEC
PS5R-V Series
Features
Applications :
  • Medical power supply
  • Household power supply
Specifications
  • Applications:Household Appliances, ITE (Commercial), Medical
  • Current - Output (Max):1.875A ~ 7.5A
  • Efficiency:Level VI
  • Input Type:Cord (Sold Separately)
  • No Load Power Consumption:150mW (Max)
  • Operating Temperature:0°C ~ 50°C
  • Power (Watts):85W ~ 90W
  • Region Utilized:International
  • Standard Number:1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:12V ~ 48V
Parts

View in Parametric Search

TR9CE7500LCP-IM(R6B)TR9CE7500LCP-IM(R6B)AC/DC DESKTOP ADAPTER 12V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CI3750LCPIMR6BLPSTR9CI3750LCPIMR6BLPSAC/DC DESKTOP ADAPTER 24V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KI3750LCPCIM(R6B)TR9KI3750LCPCIM(R6B)AC/DC DESKTOP ADAPTER 24V 90W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CE7080CPCIMR6BLPSTR9CE7080CPCIMR6BLPSAC/DC DESKTOP ADAPTER 12V 85W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CI3750CCP-IM(R6B)TR9CI3750CCP-IM(R6B)AC/DC DESKTOP ADAPTER 24V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KI3750CCP-IM(R6B)TR9KI3750CCP-IM(R6B)AC/DC DESKTOP ADAPTER 24V 90W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CR3000T00-IM(R6B)TR9CR3000T00-IM(R6B)AC/DC DESKTOP ADAPTER 30V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CE7080LPCIMR6BLPSTR9CE7080LPCIMR6BLPSAC/DC DESKTOP ADAPTER 12V 85W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CE7500CCP-IM(R6B)TR9CE7500CCP-IM(R6B)AC/DC DESKTOP ADAPTER 12V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KE7500CCP-IM(R6B)TR9KE7500CCP-IM(R6B)AC/DC DESKTOP ADAPTER 12V 90W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CI3750LCPCIM(R6B)TR9CI3750LCPCIM(R6B)AC/DC DESKTOP ADAPTER 24V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CI3750T00IMR6BLPSTR9CI3750T00IMR6BLPSAC/DC DESKTOP ADAPTER 24V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KR3000T00-IM(R6B)TR9KR3000T00-IM(R6B)AC/DC DESKTOP ADAPTER 30V 90W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CI3750CPCIMR6BLPSTR9CI3750CPCIMR6BLPSAC/DC DESKTOP ADAPTER 24V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CI3750YL4IMR6BLPSTR9CI3750YL4IMR6BLPSAC/DC DESKTOP ADAPTER 24V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CH5000T00-IM(R6B)TR9CH5000T00-IM(R6B)AC/DC DESKTOP ADAPTER 18V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KH5000T00-IM(R6B)TR9KH5000T00-IM(R6B)AC/DC DESKTOP ADAPTER 18V 90W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CZ4737T00-IM(R6B)TR9CZ4737T00-IM(R6B)AC/DC DESKTOP ADAPTER 19V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KZ4737T00-IM(R6B)TR9KZ4737T00-IM(R6B)AC/DC DESKTOP ADAPTER 19V 90W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CI3750T00-IM(R6B)TR9CI3750T00-IM(R6B)AC/DC DESKTOP ADAPTER 24V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CG6000T00-IM(R6B)TR9CG6000T00-IM(R6B)AC/DC DESKTOP ADAPTER 15V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KI3750T00-IM(R6B)TR9KI3750T00-IM(R6B)AC/DC DESKTOP ADAPTER 24V 90W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KE7500LCP-IM(R6B)TR9KE7500LCP-IM(R6B)AC/DC DESKTOP ADAPTER 12V 90W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CX1875T00-IM(R6B)TR9CX1875T00-IM(R6B)AC/DC DESKTOP ADAPTER 48V 90W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KX1875T00-IM(R6B)TR9KX1875T00-IM(R6B)AC/DC DESKTOP ADAPTER 48V 90W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KE7080LCPCR6BLPSTR9KE7080LCPCR6BLPSAC/DC DESKTOP ADAPTER 12V 85W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CE7080YL4IMR6BLPSTR9CE7080YL4IMR6BLPSAC/DC DESKTOP ADAPTER 12V 85W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
GlobTek, Inc. T-EJ1-95-S(R)
Category: Power, Circuit Protection-Power Supplies-Accessories-Cables, Connectors
GlobTek, Inc. 3021451F5701(R)
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords
GlobTek, Inc. GlobTek, Inc.
Category: Interconnect, Wire-Connectors, Interconnects-Barrel-Power Connectors