USD
Print Print this page
 
GlobTek, Inc.
RR9
GlobTek, Inc.
TR9
 
GlobTek, Inc.
WR
Features
Applications :
  • Medical power supply
  • Household power supply
Specifications
  • Current - Output (Max):1A ~ 4.5A
  • Input Type:Cord (Sold Separately)
  • No Load Power Consumption:75mW (Max)
  • Power (Watts):23W ~ 30W
  • Region Utilized:International
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V ~ 24V
Parts

View in Parametric Search

TR9CE2000LCP-N(R6B)TR9CE2000LCP-N(R6B)AC/DC DESKTOP ADAPTER 12V 24W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KE2000LCP-N(R6B)TR9KE2000LCP-N(R6B)AC/DC DESKTOP ADAPTER 12V 24W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CE2000CCP-N(R6B)TR9CE2000CCP-N(R6B)AC/DC DESKTOP ADAPTER 12V 24W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CI1000CCP-N(R6B)TR9CI1000CCP-N(R6B)AC/DC DESKTOP ADAPTER 24V 24W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KE2000CCP-N(R6B)TR9KE2000CCP-N(R6B)AC/DC DESKTOP ADAPTER 12V 24W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KA4500LCP-IMR6BTR9KA4500LCP-IMR6BAC/DC DESKTOP ADAPTER 5V 23W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CZ1263LCP-N(R6B)TR9CZ1263LCP-N(R6B)AC/DC DESKTOP ADAPTER 19V 24W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CI1000LCP-N(R6B)TR9CI1000LCP-N(R6B)AC/DC DESKTOP ADAPTER 24V 24W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KI1000CCP-N(R6B)TR9KI1000CCP-N(R6B)AC/DC DESKTOP ADAPTER 24V 24W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CE2000MLXG-N(R6B)TR9CE2000MLXG-N(R6B)AC/DC DESKTOP ADAPTER 12V 24W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CG1600LCP-N(R6B)TR9CG1600LCP-N(R6B)AC/DC DESKTOP ADAPTER 15V 24W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KI1000LCP-N(R6B)TR9KI1000LCP-N(R6B)AC/DC DESKTOP ADAPTER 24V 24W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CG1600CCP-N(R6B)TR9CG1600CCP-N(R6B)AC/DC DESKTOP ADAPTER 15V 24W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KH1333LCP-N(R6B)TR9KH1333LCP-N(R6B)AC/DC DESKTOP ADAPTER 18V 24W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CH1333CCP-N(R6B)TR9CH1333CCP-N(R6B)AC/DC DESKTOP ADAPTER 18V 24W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CH1333LCP-N(R6B)TR9CH1333LCP-N(R6B)AC/DC DESKTOP ADAPTER 18V 24W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KZ1263LCP-N(R6B)TR9KZ1263LCP-N(R6B)AC/DC DESKTOP ADAPTER 19V 24W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KZ1263CCP-N(R6B)TR9KZ1263CCP-N(R6B)AC/DC DESKTOP ADAPTER 19V 24W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KG1600LCP-N(R6B)TR9KG1600LCP-N(R6B)AC/DC DESKTOP ADAPTER 15V 24W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KA4500T00-IMR6BTR9KA4500T00-IMR6BAC/DC DESKTOP ADAPTER 5V 23W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KD3333T00NAIMR6BTR9KD3333T00NAIMR6BAC/DC DESKTOP ADAPTER 9V 30W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KA4500CCP-IMR6BTR9KA4500CCP-IMR6BAC/DC DESKTOP ADAPTER 5V 23W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CA4500LCP-IMR6BTR9CA4500LCP-IMR6BAC/DC DESKTOP ADAPTER 5V 23W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CA4500T00-IMR6BTR9CA4500T00-IMR6BAC/DC DESKTOP ADAPTER 5V 23W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CD3333T00IMR6BTR9CD3333T00IMR6BAC/DC DESKTOP ADAPTER 9V 30W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CC3000T00IMR6BTR9CC3000T00IMR6BAC/DC DESKTOP ADAPTER 7.5V 23W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CB3865T00IMR6BTR9CB3865T00IMR6BAC/DC DESKTOP ADAPTER 5.95V 23W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KG1600CCP-N(R6B)TR9KG1600CCP-N(R6B)AC/DC DESKTOP ADAPTER 15V 24W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CZ1263CCP-N(R6B)TR9CZ1263CCP-N(R6B)AC/DC DESKTOP ADAPTER 19V 24W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KB3865T00NAIMR6BTR9KB3865T00NAIMR6BAC/DC DESKTOP ADAPTER 5.95V 23W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KC3000T00NAIMR6BTR9KC3000T00NAIMR6BAC/DC DESKTOP ADAPTER 7.5V 23W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9CA4500CCP-IMR6BTR9CA4500CCP-IMR6BAC/DC DESKTOP ADAPTER 5V 23W InternationalDesktop (Class I)Cord (Sold Separately)90 ~ 264 VACRoHS
TR9KH1333CCP-N(R6B)TR9KH1333CCP-N(R6B)AC/DC DESKTOP ADAPTER 18V 24W InternationalDesktop (Class II)Cord (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
GlobTek, Inc. KM2PUJ1M8A00(R)
Category: Power, Circuit Protection-Power Supplies-Accessories-Cables, Connectors
GlobTek, Inc. 3021451F5701(R)
Category: Interconnect, Wire-Cable Assemblies-Power, Line Cables and Extension Cords
GlobTek, Inc. Q-NA(R)
Category: Power, Circuit Protection-Power Supplies-Accessories-Interchangeable Blades and Clips
GlobTek, Inc. GlobTek, Inc.
Category: Interconnect, Wire-Connectors, Interconnects-Barrel-Power Connectors