USD
Print Print this page
 
Cincon Electronics Co. LTD
TR15RA Series
Cincon Electronics Co. LTD
TR18RDM Series
 
Cincon Electronics Co. LTD
TRG Series

TR18RDM Series

18W Medical Switching Adapter

Cincon Electronics Co. LTD

Features
  • Universal Input Range 80 ~ 264VAC
  • Interchangeable AC Plugs
  • Leakage Current < 30uA
  • Over Voltage Protection
  • Continuous Short Circuit Protection
  • No Load Power Consumption<75mW
Specifications
  • Applications:Medical
  • Approval Agency:CE, cURus, FCC, PSE, TUV
  • Cord Length:28.35" (720mm)
  • Current - Output (Max):750mA ~ 3A
  • Efficiency:Level VI, CoC Tier 2
  • Form:Wall Mount (Class II)
  • Input Connector:Multi-Blade (Sold Separately)
  • Input Type:Multi-Blade (Sold Separately)
  • No Load Power Consumption:75mW (Max)
  • Operating Temperature:-30°C ~ 70°C
  • Output Connector:Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 12.0mm
  • Polarization:Positive Center
  • Power (Watts):18W
  • Region Utilized:International
  • Size / Dimension:3.17" L x 1.69" W x 1.45" H (80.4mm x 43.0mm x 36.9mm)
  • Voltage - Input:80 ~ 264 VAC
  • Voltage - Output:5V ~ 24V
Parts

View in Parametric Search

TR18RDM150-01G03 BK-BK VITR18RDM150-01G03 BK-BK VIAC/DC WALL MOUNT ADAPTER InternationalWall Mount (Class II)Multi-Blade (Sold Separately)80 ~ 264 VACRoHS
TR18RDM240-01G03 BK-BK VITR18RDM240-01G03 BK-BK VIAC/DC WALL MOUNT ADAPTER InternationalWall Mount (Class II)Multi-Blade (Sold Separately)80 ~ 264 VACRoHS
TR18RDM180-01G03 BK-BK VITR18RDM180-01G03 BK-BK VIAC/DC WALL MOUNT ADAPTER InternationalWall Mount (Class II)Multi-Blade (Sold Separately)80 ~ 264 VACRoHS
TR18RDM090-01G03 BK-BK VITR18RDM090-01G03 BK-BK VIAC/DC WALL MOUNT ADAPTER InternationalWall Mount (Class II)Multi-Blade (Sold Separately)80 ~ 264 VACRoHS
TR18RDM050-01G03 BK-BK VITR18RDM050-01G03 BK-BK VIAC/DC WALL MOUNT ADAPTER InternationalWall Mount (Class II)Multi-Blade (Sold Separately)80 ~ 264 VACRoHS
TR18RDM120-01G03 BK-BK VITR18RDM120-01G03 BK-BK VIAC/DC WALL MOUNT ADAPTER InternationalWall Mount (Class II)Multi-Blade (Sold Separately)80 ~ 264 VACRoHS

View in Parametric Search